RENESAS R5F52103BDFM#10
| Manufacturer | |
| MPN | R5F52103BDFM#10 |
| LCSC Part # | C3230374 |
| Packaging | LFQFP-64(10x10) |
| Customer # | |
| Key Attributes | RX 32 Bit 50MHz LFQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | RENESAS R5F52103BDFM#10 |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.62V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 64KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.62V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 64KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-bit RX CPU core
- Max. operating frequency: 50 MHz
- Capable of 78 DMIPS in operation at 50 MHz
- Accumulator handles 64-bit results (for a single instruction) from 32x32-bit operations
- Multiplication and division unit handles 32x32-bit operations (multiplication instructions take one CPU clock cycle)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Low power design and architecture
- Operation from a single 1.62-V to 5.5-V supply
- 1.62-V operation available (at up to 20 MHz)
- Deep software standby mode with RTC remaining usable
- Four low power consumption modes
- On-chip flash memory for code, no wait states
- 50-MHz operation, 20-ns read cycle
- No wait states for reading at full CPU speed
- 64-K to 1-Mbyte capacities
- User code programmable via the SCI
- Programmable at 1.62 V
- For instructions and operands
- On-chip data flash memory
- 8 Kbytes (Number of times of reprogramming: 100,000)
- Erasing and programming impose no load on the CPU
- On-chip SRAM, no wait states
- 12-K to 96-Kbyte size capacities
- DMA
- DMAC: Incorporates four channels
- DTC: Four transfer modes
- ELC
- Module operation can be initiated by event signals without going through interrupts
- Modules can operate while the CPU is sleeping
- Reset and supply management
- Nine types of reset, including the power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- Frequency of external clock: Up to 20 MHz
- Frequency of the oscillator for sub-clock generation: 32.768 kHz
- PLL circuit input: 4 MHz to 12.5 MHz
- On-chip low- and high-speed oscillators, dedicated on-chip low-speed oscillator for the IWDT
- Generation of a dedicated 32.768-kHz clock for the RTC
- Clock frequency accuracy measurement circuit (CAC)
- Realtime clock
- Adjustment functions (30 seconds, leap year, and error)
- Year and month display or 32-bit second display (binary counter) is selectable
- Time capture function
- Time capture on event-signal input through external pins
- RTC capable of initiating return from deep software standby mode
- Independent watchdog timer
- 125-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, functions to assist in RAM testing, etc.
- Up to 15 communications channels
- SCI with many useful functions (up to 13 channels)
- Asynchronous mode, clock synchronous mode, smart card interface
- I²C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI (one channel): Transfer at up to 16 Mbps (768-Kbyte/1-Mbyte flash memory or 144/145-pin products)
- External address space
- Four CS areas (Ω⁴x16 Mbytes)
- 8- or 16-bit bus space is selectable per area
- Up to 20 extended-function timers
- 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
- 16-bit TPU: input capture, output capture, phase counting mode (six channels)
- 8-bit TMR (four channels)
- 16-bit compare-match timers (four channels)
- 12-bit A/D converter
- Capable of conversion within 1 μs
- Sample-and-hold circuits (for three channels)
- Three-channel synchronized sampling available
- Self-diagnostic function and analog input disconnection detection assistance function
- 10-bit D/A converter
- Analog comparator
- General I/O ports
- MPC
- Multiple locations are selectable for I/O pins of peripheral functions
Applications
AI Translation
- 69WLBGA (SWBG0069LA-A): General consumer equipment
- Other than above package: General industrial and consumer equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1503 | $ 6.15 |
| 200+ | $ 2.3809 | $ 476.18 |
| 500+ | $ 2.2975 | $ 1148.75 |
| 1,280+ | $ 2.2559 | $ 2887.55 |
Standard Packaging1280/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.62V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 64KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LFQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 48 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.62V~5.5V | |
| EEPROM | 8KB | |
| Program Storage Size | 64KB | |
| CPU Core | RX | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-bit RX CPU core
- Max. operating frequency: 50 MHz
- Capable of 78 DMIPS in operation at 50 MHz
- Accumulator handles 64-bit results (for a single instruction) from 32x32-bit operations
- Multiplication and division unit handles 32x32-bit operations (multiplication instructions take one CPU clock cycle)
- Fast interrupt
- CISC Harvard architecture with 5-stage pipeline
- Variable-length instructions, ultra-compact code
- On-chip debugging circuit
- Low power design and architecture
- Operation from a single 1.62-V to 5.5-V supply
- 1.62-V operation available (at up to 20 MHz)
- Deep software standby mode with RTC remaining usable
- Four low power consumption modes
- On-chip flash memory for code, no wait states
- 50-MHz operation, 20-ns read cycle
- No wait states for reading at full CPU speed
- 64-K to 1-Mbyte capacities
- User code programmable via the SCI
- Programmable at 1.62 V
- For instructions and operands
- On-chip data flash memory
- 8 Kbytes (Number of times of reprogramming: 100,000)
- Erasing and programming impose no load on the CPU
- On-chip SRAM, no wait states
- 12-K to 96-Kbyte size capacities
- DMA
- DMAC: Incorporates four channels
- DTC: Four transfer modes
- ELC
- Module operation can be initiated by event signals without going through interrupts
- Modules can operate while the CPU is sleeping
- Reset and supply management
- Nine types of reset, including the power-on reset (POR)
- Low voltage detection (LVD) with voltage settings
- Clock functions
- Frequency of external clock: Up to 20 MHz
- Frequency of the oscillator for sub-clock generation: 32.768 kHz
- PLL circuit input: 4 MHz to 12.5 MHz
- On-chip low- and high-speed oscillators, dedicated on-chip low-speed oscillator for the IWDT
- Generation of a dedicated 32.768-kHz clock for the RTC
- Clock frequency accuracy measurement circuit (CAC)
- Realtime clock
- Adjustment functions (30 seconds, leap year, and error)
- Year and month display or 32-bit second display (binary counter) is selectable
- Time capture function
- Time capture on event-signal input through external pins
- RTC capable of initiating return from deep software standby mode
- Independent watchdog timer
- 125-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation
- Useful functions for IEC60730 compliance
- Self-diagnostic and disconnection-detection assistance functions for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, functions to assist in RAM testing, etc.
- Up to 15 communications channels
- SCI with many useful functions (up to 13 channels)
- Asynchronous mode, clock synchronous mode, smart card interface
- I²C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
- RSPI (one channel): Transfer at up to 16 Mbps (768-Kbyte/1-Mbyte flash memory or 144/145-pin products)
- External address space
- Four CS areas (Ω⁴x16 Mbytes)
- 8- or 16-bit bus space is selectable per area
- Up to 20 extended-function timers
- 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
- 16-bit TPU: input capture, output capture, phase counting mode (six channels)
- 8-bit TMR (four channels)
- 16-bit compare-match timers (four channels)
- 12-bit A/D converter
- Capable of conversion within 1 μs
- Sample-and-hold circuits (for three channels)
- Three-channel synchronized sampling available
- Self-diagnostic function and analog input disconnection detection assistance function
- 10-bit D/A converter
- Analog comparator
- General I/O ports
- MPC
- Multiple locations are selectable for I/O pins of peripheral functions
Applications
AI Translation
- 69WLBGA (SWBG0069LA-A): General consumer equipment
- Other than above package: General industrial and consumer equipment
C3230374 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F52106BDFM#10 | RENESAS | LFQFP-64(10x10) | 10 | $ 6.6133 | ||
| R5F52106BDFM#30 | RENESAS | LQFP-64(10x10) | 4 | $ 12.1105 | ||
| R5F523T3ADFM#30 | RENESAS | LQFP-64(10x10) | 10 | $ 4.4498 | ||
| R5F52104BDFM#10 | RENESAS | LFQFP-64(10x10) | 0 | $ 6.084 | ||
| R5F52105ADFM#V0 | RENESAS | LFQFP-64(10x10) | 0 | $ 14.5503 | ||
| R5F52105BDFM#10 | RENESAS | LFQFP-64(10x10) | 0 | $ 6.4157 | ||
| R5F52107CDFM#10 | RENESAS | LFQFP-64(10x10) | 0 | $ 8.1855 | ||
| R5F52108CDFM#10 | RENESAS | LFQFP-64(10x10) | 0 | $ 8.1192 |

