TI SNJ54LS670FK
| Manufacturer | |
| MPN | SNJ54LS670FK |
| LCSC Part # | C3230134 |
| Packaging | LCC-20(8.9x8.9) |
| Customer # | |
| Key Attributes | LCC-20(8.9x8.9) Signal Switches, Multiplexers, Decoders |
| Datasheet | TI SNJ54LS670FK |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Function | Tri-state output;Output enable high-impedance |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | LCC-20(8.9x8.9) | |
| Function | Tri-state output;Output enable high-impedance |
Introduction
The SN54LS670 and SN74LS670 are MSI 16-bit TTL register files integrating the equivalent of 98 gates. The register file is organized as four 4-bit words, with on-chip independent decoding provided for writing or reading data to and from the four word locations. This allows simultaneous write to one location and read from another word location. The SN54LS670 is available in J or W packages, and the SN74LS670 in D or N packages; the SN54LS670 is also available in the FK package. NC indicates no internal connection. The four data inputs supply the 4-bit word to be stored, with the word location determined by write address inputs A and B in conjunction with the write enable signal. Input data must be in true form: a high level must be applied to the data input of the corresponding bit if a high-level output is desired. The latch inputs are designed to accept new data only when all internal address gate inputs are high; when this condition is met, data at the D inputs is transferred to the latch outputs. When the write enable input G_W is high, the data inputs are disabled and their levels will not alter the information stored in the internal latches; when the read enable input G_R is high, the data outputs are disabled and enter a high-impedance state. Independent address lines allow direct access to data stored in any of the four latches, with four independent decoding gates performing read word address decoding. When the read address is valid in conjunction with the read enable signal, the corresponding word appears at the four outputs. This design — where data input addressing is independent of data read addressing, combined with independent read lines — eliminates recovery time and allows simultaneous read and write operations, with speed limited only by write time (27 ns typical) and read time (24 ns typical). The register file features nondestructive readout, with no data loss during addressing. All inputs except the read enable and write enable are buffered, reducing drive requirements to one Series 54LS/74LS standard load; input clamp diodes minimize switching transients and simplify system design. The read address function employs high-speed dual AND-OR-INVERT gates with high sink-current, three-state outputs. Up to 128 device outputs can be bus-connected to expand capacity to 512 words; any number of these registers may be connected in parallel to provide n-bit word lengths. The SN54LS670 is characterized for operation over the -55°C to 125°C temperature range; the SN74LS670 is characterized for operation over the 0°C to 70°C temperature range. The logic symbol conforms to ANSI/IEEE Std. 91-1984 and IEC Publication 617-12; pin numbers shown apply to D, J, N, and W packages.
Features
- Independent read/write addressing enables simultaneous read and write operations
- Fast access speed, typical access time 20 ns
- Organized as 4 words × 4 bits
- Expandable to 512 words × n bits
- Three-state outputs
- SN54LS170 and SN74LS170 are similar in organization but feature open-collector outputs
Applications
- Temporary register
- Inter-processor buffer storage
- Bit storage in fast multiplier design
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | LCC-20(8.9x8.9) | |
| Function | Tri-state output;Output enable high-impedance |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | LCC-20(8.9x8.9) | |
| Function | Tri-state output;Output enable high-impedance |
Introduction
The SN54LS670 and SN74LS670 are MSI 16-bit TTL register files integrating the equivalent of 98 gates. The register file is organized as four 4-bit words, with on-chip independent decoding provided for writing or reading data to and from the four word locations. This allows simultaneous write to one location and read from another word location. The SN54LS670 is available in J or W packages, and the SN74LS670 in D or N packages; the SN54LS670 is also available in the FK package. NC indicates no internal connection. The four data inputs supply the 4-bit word to be stored, with the word location determined by write address inputs A and B in conjunction with the write enable signal. Input data must be in true form: a high level must be applied to the data input of the corresponding bit if a high-level output is desired. The latch inputs are designed to accept new data only when all internal address gate inputs are high; when this condition is met, data at the D inputs is transferred to the latch outputs. When the write enable input G_W is high, the data inputs are disabled and their levels will not alter the information stored in the internal latches; when the read enable input G_R is high, the data outputs are disabled and enter a high-impedance state. Independent address lines allow direct access to data stored in any of the four latches, with four independent decoding gates performing read word address decoding. When the read address is valid in conjunction with the read enable signal, the corresponding word appears at the four outputs. This design — where data input addressing is independent of data read addressing, combined with independent read lines — eliminates recovery time and allows simultaneous read and write operations, with speed limited only by write time (27 ns typical) and read time (24 ns typical). The register file features nondestructive readout, with no data loss during addressing. All inputs except the read enable and write enable are buffered, reducing drive requirements to one Series 54LS/74LS standard load; input clamp diodes minimize switching transients and simplify system design. The read address function employs high-speed dual AND-OR-INVERT gates with high sink-current, three-state outputs. Up to 128 device outputs can be bus-connected to expand capacity to 512 words; any number of these registers may be connected in parallel to provide n-bit word lengths. The SN54LS670 is characterized for operation over the -55°C to 125°C temperature range; the SN74LS670 is characterized for operation over the 0°C to 70°C temperature range. The logic symbol conforms to ANSI/IEEE Std. 91-1984 and IEC Publication 617-12; pin numbers shown apply to D, J, N, and W packages.
Features
- Independent read/write addressing enables simultaneous read and write operations
- Fast access speed, typical access time 20 ns
- Organized as 4 words × 4 bits
- Expandable to 512 words × n bits
- Three-state outputs
- SN54LS170 and SN74LS170 are similar in organization but feature open-collector outputs
Applications
- Temporary register
- Inter-processor buffer storage
- Bit storage in fast multiplier design
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

