TI TPS22906YZVR
| Manufacturer | |
| MPN | TPS22906YZVR |
| LCSC Part # | C3230037 |
| Packaging | DSBGA-4(0.9x0.9) |
| Customer # | |
| Key Attributes | 1 500mA DSBGA-4(0.9x0.9) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | TI TPS22906YZVR |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.9x0.9) | |
| Operating Temperature | -40℃~+85℃ | |
| number of channels | 1 | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 90mΩ | |
| Operating Voltage | 1V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.9x0.9) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 90mΩ | |
| Operating Voltage | 1V~3.6V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.9x0.9) | |
| Operating Temperature | -40℃~+85℃ | |
| number of channels | 1 | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 90mΩ | |
| Operating Voltage | 1V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | DSBGA-4(0.9x0.9) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 90mΩ | |
| Operating Voltage | 1V~3.6V |
Help & FeedbackShow similar products (0) >
C3230037 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

