MOTOROLA MC68HSC705C8ACS
| Manufacturer | |
| MPN | MC68HSC705C8ACS |
| LCSC Part # | C3229521 |
| Packaging | CDIP-40 |
| Customer # | |
| Key Attributes | Other 8 Bit 2.1MHz CDIP-40 Microcontrollers |
| Datasheet | MOTOROLA MC68HSC705C8ACS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | CDIP-40 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V | |
| Program Storage Size | 8KB | |
| CPU Core | Other | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 2.1MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | CDIP-40 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| Program Storage Size | 8KB | |
| CPU Core | Other | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 2.1MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Features of SCI:
- Features of SPI:
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | CDIP-40 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Voltage - Supply | 3V~5.5V | |
| Program Storage Size | 8KB | |
| CPU Core | Other | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 2.1MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | CDIP-40 | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~5.5V | |
| Program Storage Size | 8KB | |
| CPU Core | Other | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 2.1MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Features of SCI:
- Features of SPI:
C3229521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

