RENESAS HD6417750RBP240
| Manufacturer | |
| MPN | HD6417750RBP240 |
| LCSC Part # | C3229403 |
| Packaging | BGA-256 |
| Customer # | |
| Key Attributes | Other 32 Bit 240MHz BGA-256 Microcontrollers |
| Datasheet | RENESAS HD6417750RBP240 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | BGA-256 | |
| Number of I/O | 28 | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.4V~1.6V | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | BGA-256 | |
| Number of I/O | 28 | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.4V~1.6V | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computers
- office equipment
- communications equipment
- test and measurement equipment
- audio and visual equipment
- home electronic appliances
- machine tools
- personal electronic equipment
- industrial robots
- Transportation equipment (automobiles, trains, ships, etc.)
- traffic control systems
- anti-disaster systems
- anti-crime systems
- safety equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | BGA-256 | |
| Number of I/O | 28 | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.4V~1.6V | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | BGA-256 | |
| Number of I/O | 28 | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.4V~1.6V | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 240MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Computers
- office equipment
- communications equipment
- test and measurement equipment
- audio and visual equipment
- home electronic appliances
- machine tools
- personal electronic equipment
- industrial robots
- Transportation equipment (automobiles, trains, ships, etc.)
- traffic control systems
- anti-disaster systems
- anti-crime systems
- safety equipment
C3229403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

