MAXIM MAX16171ATA/VY+T
| Manufacturer | |
| Mfr. Part # | MAX16171ATA/VY+T |
| LCSC Part # | C3229341 |
| Package | TDFN-8-CU(2x3) |
| Customer # | |
| Key Attributes | Ideal Diode Controller with Reverse-Current Protection |
| Description | 20mV 76V 400mA TDFN-8-CU(2x3) OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | MAXIM | |
| Package | TDFN-8-CU(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1942 | $ 2.19 |
10+ | $ 2.1458 | $ 21.46 |
30+ | $ 2.1136 | $ 63.41 |
100+ | $ 2.0814 | $ 208.14 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$