onsemi FPF1004
| Manufacturer | |
| MPN | FPF1004 |
| LCSC Part # | C3228716 |
| Packaging | WLCSP-6(3.68x3.19) |
| Customer # | |
| Key Attributes | 1 2A Active High High Side Switch WLCSP-6(3.68x3.19) Power Distribution Switches, Load Drivers RoHS |
| Datasheet | onsemi FPF1004 |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(3.68x3.19) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 2A | |
| Control Input Logic | Active High | |
| RDS(on) | 30mΩ | |
| Operating Voltage | 1.2V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(3.68x3.19) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 2A | |
| Control Input Logic | Active High | |
| RDS(on) | 30mΩ | |
| Operating Voltage | 1.2V~5.5V | |
| Type | High Side Switch |
Introduction
The FPF1003A and FPF1004 are low R_DS P-channel MOSFET load switches with controlled turn-on. The input voltage range operates from 1.2 V to 5.5 V to fulfill today's ultra-portable device supply requirements. Switch control is accomplished with a logic input (ON) capable of interfacing directly with low-voltage control signal. In FPF1004, a 120 Ω on-chip load resistor is added for output quick discharge when the switch is turned off. Both FPF1003A and FPF1004 are available in a spacesaving 1.0×1.5 mm² wafer-level chip-scale package.
Features
- 1.2V to 5.5V input voltage operating range
- Typical RDS(ON): 30 mΩ at VIN=5.5V, 35 mΩ at VIN=3.3V
- ESD protection: above 8000V HBM
- RoHS compliant
Applications
- PDA’s
- Cell Phones
- GPS Devices
- MP3 Players
- Digital Cameras
- Peripheral Ports
- Hot Swap Supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(3.68x3.19) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 2A | |
| Control Input Logic | Active High | |
| RDS(on) | 30mΩ | |
| Operating Voltage | 1.2V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(3.68x3.19) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 2A | |
| Control Input Logic | Active High | |
| RDS(on) | 30mΩ | |
| Operating Voltage | 1.2V~5.5V | |
| Type | High Side Switch |
Introduction
The FPF1003A and FPF1004 are low R_DS P-channel MOSFET load switches with controlled turn-on. The input voltage range operates from 1.2 V to 5.5 V to fulfill today's ultra-portable device supply requirements. Switch control is accomplished with a logic input (ON) capable of interfacing directly with low-voltage control signal. In FPF1004, a 120 Ω on-chip load resistor is added for output quick discharge when the switch is turned off. Both FPF1003A and FPF1004 are available in a spacesaving 1.0×1.5 mm² wafer-level chip-scale package.
Features
- 1.2V to 5.5V input voltage operating range
- Typical RDS(ON): 30 mΩ at VIN=5.5V, 35 mΩ at VIN=3.3V
- ESD protection: above 8000V HBM
- RoHS compliant
Applications
- PDA’s
- Cell Phones
- GPS Devices
- MP3 Players
- Digital Cameras
- Peripheral Ports
- Hot Swap Supplies
C3228716 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

