MICROCHIP AVR64DA64T-I/MR
| Manufacturer | |
| MPN | AVR64DA64T-I/MR |
| LCSC Part # | C3228590 |
| Packaging | VQFN-64(9x9) |
| Customer # | |
| Key Attributes | AVR DA Family Microcontrollers |
| Datasheet | MICROCHIP AVR64DA64T-I/MR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-64(9x9) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 55 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 512Byte | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-64(9x9) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 55 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 512Byte | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Introduction
The AVR64DA28/32/48/64 microcontrollers of the AVR DA family are using the AVR CPU with hardware multiplier, running at up to 24 MHz, with 64 KB of Flash, 8 KB of SRAM, and 512B of EEPROM in 28-, 32-, 48- or 64-pin packages. The AVR DA family uses the latest technologies from Microchip Technology, with a flexible and lowpower architecture including Event System, intelligent analog features, advanced digital peripherals and Peripheral Touch Controller (PTC).
Features
- Running at up to 24 MHz
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Supply voltage range: 1.8V to 5.5V
- 64 KB In-System self-programmable Flash memory
- 512B EEPROM
- 8 KB SRAM
- 32B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
- Write/erase endurance: Flash 10,000 cycles, EEPROM 100,000 cycles
- Data retention: 40 years at 55℃
- High-Precision internal high-frequency Oscillator with selectable frequency up to 24 MHz (OSCHF)
- Auto-tuning for improved internal oscillator accuracy
- Internal PLL up to 48 MHz for high-frequency operation of Timer/Counter type D (PLL)
- 32.768 kHz Ultra-Low Power internal oscillator (OSC32K)
- 32.768 kHz external crystal oscillator (XOSC32K)
- External clock input
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes: Idle with all peripherals running for immediate wake-up, Standby with a configurable operation of selected peripherals, Power-Down with full data retention
- Up to two 16-bit Timer/Counter type A (TCA) with a dedicated period register and three PWM channels
- Up to five 16-bit Timer/Counter type B (TCB) with input capture and simple PWM functionality
- One 12-bit Timer/Counter type D (TCD) optimized for power control
- One 16-bit Real-Time Counter (RTC) running from an external crystal or internal oscillator
- Up to six USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- Two host/client Serial Peripheral Interface (SPI)
- Up to two Two-Wire Interface (TWI) with dual address match, Independent host and client operation (Dual mode), Philips I²C compatible, Standard mode (Sm, 100 kHz), Fast mode (Fm, 400 kHz), Fast mode plus (Fm+, 1 MHz)
- Event System for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with up to six programmable Look-up Tables (LUT)
- One 12-bit differential 130 ksps Analog-to-Digital Converter (ADC)
- Three Analog Comparators (ACs) with window compare functions
- One 10-bit Digital-to-Analog Converter (DAC)
- Up to three Zero-Cross Detectors (ZCD)
- 1.024V, 2.048V, 2.500V, 4.096V
- Peripheral Touch Controller (PTC) with Driven Shield + and Boost Mode technologies for capacitive touch buttons, sliders, wheels and 2D surface
- Up to 46 self-capacitance and 529 mutual capacitance channels
- Automated Cyclic Redundancy Check (CRC) Flash memory scan
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- External interrupt on all general purpose pins
- Up to 55 programmable I/O pins
- 28-pin SPDIP, SSOP and SOIC
- 32-pin VQFN 5x5 mm and TQFP 7x7 mm
- 48-pin VQFN 6x6 mm and TQFP 7x7 mm
- 64-pin VQFN 9x9 mm and TQFP 10x10 mm
- Temperature Ranges: Industrial: -40℃ to +85℃, Extended: -40℃ to +125℃
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-64(9x9) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 55 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 512Byte | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-64(9x9) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 55 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 512Byte | |
| Program Storage Size | 64KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Introduction
The AVR64DA28/32/48/64 microcontrollers of the AVR DA family are using the AVR CPU with hardware multiplier, running at up to 24 MHz, with 64 KB of Flash, 8 KB of SRAM, and 512B of EEPROM in 28-, 32-, 48- or 64-pin packages. The AVR DA family uses the latest technologies from Microchip Technology, with a flexible and lowpower architecture including Event System, intelligent analog features, advanced digital peripherals and Peripheral Touch Controller (PTC).
Features
- Running at up to 24 MHz
- Single-cycle I/O access
- Two-level interrupt controller
- Two-cycle hardware multiplier
- Supply voltage range: 1.8V to 5.5V
- 64 KB In-System self-programmable Flash memory
- 512B EEPROM
- 8 KB SRAM
- 32B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
- Write/erase endurance: Flash 10,000 cycles, EEPROM 100,000 cycles
- Data retention: 40 years at 55℃
- High-Precision internal high-frequency Oscillator with selectable frequency up to 24 MHz (OSCHF)
- Auto-tuning for improved internal oscillator accuracy
- Internal PLL up to 48 MHz for high-frequency operation of Timer/Counter type D (PLL)
- 32.768 kHz Ultra-Low Power internal oscillator (OSC32K)
- 32.768 kHz external crystal oscillator (XOSC32K)
- External clock input
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes: Idle with all peripherals running for immediate wake-up, Standby with a configurable operation of selected peripherals, Power-Down with full data retention
- Up to two 16-bit Timer/Counter type A (TCA) with a dedicated period register and three PWM channels
- Up to five 16-bit Timer/Counter type B (TCB) with input capture and simple PWM functionality
- One 12-bit Timer/Counter type D (TCD) optimized for power control
- One 16-bit Real-Time Counter (RTC) running from an external crystal or internal oscillator
- Up to six USART with fractional baud rate generator, auto-baud, and start-of-frame detection
- Two host/client Serial Peripheral Interface (SPI)
- Up to two Two-Wire Interface (TWI) with dual address match, Independent host and client operation (Dual mode), Philips I²C compatible, Standard mode (Sm, 100 kHz), Fast mode (Fm, 400 kHz), Fast mode plus (Fm+, 1 MHz)
- Event System for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with up to six programmable Look-up Tables (LUT)
- One 12-bit differential 130 ksps Analog-to-Digital Converter (ADC)
- Three Analog Comparators (ACs) with window compare functions
- One 10-bit Digital-to-Analog Converter (DAC)
- Up to three Zero-Cross Detectors (ZCD)
- 1.024V, 2.048V, 2.500V, 4.096V
- Peripheral Touch Controller (PTC) with Driven Shield + and Boost Mode technologies for capacitive touch buttons, sliders, wheels and 2D surface
- Up to 46 self-capacitance and 529 mutual capacitance channels
- Automated Cyclic Redundancy Check (CRC) Flash memory scan
- Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
- External interrupt on all general purpose pins
- Up to 55 programmable I/O pins
- 28-pin SPDIP, SSOP and SOIC
- 32-pin VQFN 5x5 mm and TQFP 7x7 mm
- 48-pin VQFN 6x6 mm and TQFP 7x7 mm
- 64-pin VQFN 9x9 mm and TQFP 10x10 mm
- Temperature Ranges: Industrial: -40℃ to +85℃, Extended: -40℃ to +125℃
C3228590 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

