MICROCHIP KSZ8563RNXV-TR
| Manufacturer | |
| MPN | KSZ8563RNXV-TR |
| LCSC Part # | C3228582 |
| Packaging | VQFN-64(8x8) |
| Customer # | |
| Key Attributes | 3-Port 10/100 Ethernet Switch with RGMII/MII/RMII Interface and IEEE 1588v2 |
| Datasheet | MICROCHIP KSZ8563RNXV-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-64(8x8) | |
| Features | Wake-up function | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C;MII;RGMII;RMII;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-64(8x8) | |
| Features | Wake-up function |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C;MII;RGMII;RMII;SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switch Management Capabilities
- 10/100Mbps Ethernet switch basic functions: frame buffer management, address look-up table, queue management, MIB counters
- Non-blocking store-and-forward switch fabric assures fast packet delivery by utilizing 4096 entry forwarding table with 128kByte frame buffer
- Jumbo packet support up to 9000 bytes
- Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port
- Rapid spanning tree protocol (RSTP) support for topology management and ring/linear recovery
- Multiple spanning tree protocol (MSTP) support
- One Configurable External MAC Port
- Reduced Gigabit Media Independent Interface (RGMII) v2.0
- Reduced Media Independent Interface (RMII) v1.2 with 50MHz reference clock input/output option
- Media Independent Interface (MII) in PHY/MAC mode
- Two Robust Integrated PHY Ports
- 100BASE-TX/10BASE-T IEEE 802.3
- Quiet-WIRE filtering option for reduced emissions
- LinkMD receive signal quality indicator
- Fast Link-up option significantly reduces link-up time
- Auto-negotiation and Auto-MDI/MDI-X support
- Energy-Efficient Ethernet (EEE) support with low-power idle mode and clock stoppage
- On-chip termination resistors and internal biasing for differential pairs to reduce power
- LinkMD cable diagnostic capabilities for determining cable opens, shorts, and length
- Advanced Switch Capabilities
- IEEE 802.1Q VLAN support for 128 active VLAN groups and the full range of 4096 VLAN IDs
- IEEE 802.1p/q tag insertion/removal on per port basis
- VLAN ID on per port or VLAN basis
- IEEE 802.3x full-duplex flow control and half-duplex back pressure collision control
- IEEE 802.1X (Port-Based Network Access Control)
- IGMP v1/v2/v3 snooping for multicast packet filtering
- IPv6 multicast listener discovery (MLD) snooping
- IPv4/IPv6 QoS support, QoS/CoS packet prioritization
- 802.1p QoS packet classification with 4 priority queues
- Programmable rate limiting at ingress/egress ports
- EtherSynch IEEE 1588v2 PTP
- Transparent Clock (TC) with auto correction update
- Master and slave Ordinary Clock (OC) support
- One-step mode of operation
- End-to-end (E2E) or peer-to-peer (P2P)
- PTP multicast and unicast message support
- PTP message transport over IPv4/v6 and IEEE 802.3
- IEEE 1588v2 PTP packet filtering
- Comprehensive Configuration Registers Access
- High-speed 4-wire SPI (up to 50MHz), I2C interfaces provide access to all internal registers
- MII Management (MIIM, MDC/MDIO 2-wire) Interface provides access to all PHY registers
- In-band management via any of the three ports
- I/O pin strapping facility to set certain register bits from I/O pins at reset time
- Power Management
- IEEE 802.3az Energy Efficient Ethernet (EEE)
- Energy detect power-down mode on cable disconnect
- Dynamic clock tree control
- Unused ports can be individually powered down
- Full-chip software power-down
- Wake-on-LAN (WoL) standby power mode
Applications
AI Translation
- Automotive Ethernet
- Industrial Ethernet (Profinet, MODBUS, Ethernet/IP)
- Real-time Ethernet networks
- Industrial control/automation switches
- Networked measurement and control systems
- Test and measurement equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-64(8x8) | |
| Features | Wake-up function | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C;MII;RGMII;RMII;SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-64(8x8) | |
| Features | Wake-up function |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | I2C;MII;RGMII;RMII;SPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switch Management Capabilities
- 10/100Mbps Ethernet switch basic functions: frame buffer management, address look-up table, queue management, MIB counters
- Non-blocking store-and-forward switch fabric assures fast packet delivery by utilizing 4096 entry forwarding table with 128kByte frame buffer
- Jumbo packet support up to 9000 bytes
- Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port
- Rapid spanning tree protocol (RSTP) support for topology management and ring/linear recovery
- Multiple spanning tree protocol (MSTP) support
- One Configurable External MAC Port
- Reduced Gigabit Media Independent Interface (RGMII) v2.0
- Reduced Media Independent Interface (RMII) v1.2 with 50MHz reference clock input/output option
- Media Independent Interface (MII) in PHY/MAC mode
- Two Robust Integrated PHY Ports
- 100BASE-TX/10BASE-T IEEE 802.3
- Quiet-WIRE filtering option for reduced emissions
- LinkMD receive signal quality indicator
- Fast Link-up option significantly reduces link-up time
- Auto-negotiation and Auto-MDI/MDI-X support
- Energy-Efficient Ethernet (EEE) support with low-power idle mode and clock stoppage
- On-chip termination resistors and internal biasing for differential pairs to reduce power
- LinkMD cable diagnostic capabilities for determining cable opens, shorts, and length
- Advanced Switch Capabilities
- IEEE 802.1Q VLAN support for 128 active VLAN groups and the full range of 4096 VLAN IDs
- IEEE 802.1p/q tag insertion/removal on per port basis
- VLAN ID on per port or VLAN basis
- IEEE 802.3x full-duplex flow control and half-duplex back pressure collision control
- IEEE 802.1X (Port-Based Network Access Control)
- IGMP v1/v2/v3 snooping for multicast packet filtering
- IPv6 multicast listener discovery (MLD) snooping
- IPv4/IPv6 QoS support, QoS/CoS packet prioritization
- 802.1p QoS packet classification with 4 priority queues
- Programmable rate limiting at ingress/egress ports
- EtherSynch IEEE 1588v2 PTP
- Transparent Clock (TC) with auto correction update
- Master and slave Ordinary Clock (OC) support
- One-step mode of operation
- End-to-end (E2E) or peer-to-peer (P2P)
- PTP multicast and unicast message support
- PTP message transport over IPv4/v6 and IEEE 802.3
- IEEE 1588v2 PTP packet filtering
- Comprehensive Configuration Registers Access
- High-speed 4-wire SPI (up to 50MHz), I2C interfaces provide access to all internal registers
- MII Management (MIIM, MDC/MDIO 2-wire) Interface provides access to all PHY registers
- In-band management via any of the three ports
- I/O pin strapping facility to set certain register bits from I/O pins at reset time
- Power Management
- IEEE 802.3az Energy Efficient Ethernet (EEE)
- Energy detect power-down mode on cable disconnect
- Dynamic clock tree control
- Unused ports can be individually powered down
- Full-chip software power-down
- Wake-on-LAN (WoL) standby power mode
Applications
AI Translation
- Automotive Ethernet
- Industrial Ethernet (Profinet, MODBUS, Ethernet/IP)
- Real-time Ethernet networks
- Industrial control/automation switches
- Networked measurement and control systems
- Test and measurement equipment
C3228582 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



