MICROCHIP PIC32MK0256GPG064T-I/PT
| Manufacturer | |
| MPN | PIC32MK0256GPG064T-I/PT |
| LCSC Part # | C3228397 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | MIPS32 microAptiv 32 Bit 120MHz TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC32MK0256GPG064T-I/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9835 | $ 6.98 |
| 200+ | $ 2.7033 | $ 540.66 |
| 500+ | $ 2.6077 | $ 1303.85 |
| 1,200+ | $ 2.5614 | $ 3073.68 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MIPS32 microAptiv | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C3228397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC32MZ1024ECG064-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 3 | $ 24.8361 | ||
| PIC32MZ2048ECG064-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 3 | $ 25.8178 | ||
| PIC32MK0256GPG064-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 0 | $ 6.6586 | ||
| PIC32MK0256MCJ064T-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 0 | $ 4.1765 | ||
| PIC32MK0256MCJ064-I/PT | MICROCHIP | Similar | TQFP-64(10x10) | 0 | $ 7.1039 |
5 more alternative parts.View all substitutes

