LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MC68340AG25E product image
Images for reference only

NXP MC68340AG25E

Manufacturer
MPN
MC68340AG25E
LCSC Part #
C3228201
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
Others 25MHz LQFP-144(20x20) Microprocessors RoHS
DatasheetNXP MC68340AG25E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.1797$ 56.18
200+$ 21.7421$ 4348.42
500+$ 20.9768$ 10488.40
1,000+$ 20.6003$ 20600.30
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerNXP
PackagingLQFP-144(20x20)
CPU CoreOthers
CPU Maximum Speed25MHz

Introduction

AI Translation

The MC68340 is an integrated processor with DMA, belonging to the M68300 series under the MC68000 family. The device integrates a CPU32 central processing unit with background debug mode support. On-chip peripherals include a System Integration Module (comprising an external bus interface, system configuration and protection, clock synthesizer, chip select and wait-state generation, interrupt handling, discrete I/O pins, and IEEE 1149.1 test access port), a DMA module, a serial module, and a timer module, along with power management capability. This user manual describes the programming, functions, registers, and operation of the MC68340.

Applications

AI Translation
  • Compact Disc-Interactive