NXP MCIMX6U5DVM10ACR
| Manufacturer | |
| MPN | MCIMX6U5DVM10ACR |
| LCSC Part # | C3227995 |
| Packaging | MAPBGA-624 |
| Customer # | |
| Key Attributes | ARM Cortex-ASeries 1GHz MAPBGA-624 Microprocessors RoHS |
| Datasheet | NXP MCIMX6U5DVM10ACR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-624 | |
| Features | - | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-624 |
| Type | Description | |
|---|---|---|
| Features | - | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-624 | |
| Features | - | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | MAPBGA-624 |
| Type | Description | |
|---|---|---|
| Features | - | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 1GHz |
Help & FeedbackShow similar products (0) >
C3227995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

