LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP MCF5475ZP266557 product image
Images for reference only

NXP MCF5475ZP266557

Manufacturer
MPN
MCF5475ZP266557
LCSC Part #
C3227667
Packaging
-
Customer #
Key Attributes
Others Microcontrollers
DatasheetNXP MCF5475ZP266557
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.9545$ 54.95
200+$ 21.2668$ 4253.36
500+$ 20.52$ 10260.00
1,000+$ 20.1513$ 20151.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
Packaging-
CPU CoreOthers

Features

AI Translation
  • ColdFire V4e Core – Limited superscalar V4 ColdFire processor core – Up to 266 MHz peak internal core frequency (410 MIPS [Dhrystone 2.1] @ 266 MHz) – Harvard architecture – 32-Kbyte instruction cache – 32-Kbyte data cache – Memory Management Unit (MMU) – Separate, 32-entry, fully-associative instruction and data translation lookahead buffers – Floating point unit (FPU) – Double-precision conforms to IEE-754 standard – Eight floating point registers
  • Internal master bus (XLB) arbiter High performance split address and data transactions – Support for various parking modes
  • 32-bit double data rate (DDR) synchronous DRAM (SDRAM) controller – 66–133 MHz operation – Supports DDR and SDR DRAM – Built-in initialization and refresh – Up to four chip selects enabling up to one GB of external memory Version 2.2 peripheral component interconnect (PCI) bus – 32-bit target and initiator operation – Support for up to five external PCI masters – 33 - 66 MHz operation with PCI bus to XLB divider ratios of 1:1, 1:2, and 1:4
  • Flexible multi-function external bus (FlexBus) – Provides a glueless interface to boot flash/ROM, SRAM, and peripheral devices – Up to six chip selects – 33 - 66 MHz operation
  • Communications I/O subsystem – Intelligent 16 channel DMA controller – Up to two 10/100 Mbps fast Ethernet controllers (FECs) each with separate 2-Kbyte receive and transmit FIFOs – Universal serial bus (USB) version 2.0 device controller – Support for one control and six programmable endpoints, interrupt, bulk, or isochronous – 4-Kbytes of shared endpoint FIFO RAM and 1 Kbyte of endpoint descriptor RAM – Integrated physical layer interface – Up to four programmable serial controllers (PSCs) each with separate 512-byte receive and transmit FIFOs for UART, USART, modem, codec, and IrDA 1.1 interfaces – I²C peripheral interface – DMA Serial Peripheral Interface (DSPI)
  • Optional Cryptography accelerator module – Execution units for: – DES/3DES block cipher – AES block cipher – RC4 stream cipher – MD5/SHA-1/SHA-256/HMAC hashing – Random Number Generator
  • 32-Kbyte system SRAM – Arbitration mechanism shares bandwidth between internal bus masters System integration unit (SIU) – Interrupt controller – Watchdog timer – Two 32-bit slice timers alarm and interrupt generation – Up to four 32-bit general-purpose timers, compare, and PWM capability – GPIO ports multiplexed with peripheral pins
  • Debug and test features – ColdFire background debug mode (BDM) port – JTAG/ IEEE 1149.1 test access port
  • PLL and clock generator – 30 to 66.67 MHz input frequency range
  • Operating Voltages – 1.5V internal logic – 2.5V DDR SDRAM bus I/O – 3.3V PCI, FlexBus, and all other I/O
  • Estimated power consumption – Less than 1.5W (388 PBGA)