LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI AM3703CBCA

Manufacturer
MPN
AM3703CBCA
LCSC Part #
C3227653
Packaging
FCBGA-515(14x14)
Customer #
Key Attributes
Sitara processor: Arm Cortex-A8, camera
DatasheetTI AM3703CBCA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerTI
PackagingFCBGA-515(14x14)
CPU CoreARM Cortex-ASeries
CPU Maximum Speed800MHz

Introduction

AI Translation

The AM37x generation (AM3715/AM3703) of Sitara™ high-performance microprocessors is based on the enhanced Cortex™-A8 device architecture and is integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best in class ARM and graphics performance while delivering low power consumption. The device can support numerous high-level operating systems and real-time operating system solutions including Linux, Android and Windows Embedded CE which are available free of charge directly from TI. Additionally, the device is fully backward compatible with previous Cortex-A8 Sitara microprocessors and OMAP™ processors.

Features

AI Translation
  • Compatible with OMAP™3 Architecture
  • Sitara™ ARM® Microprocessor (MPU) Subsystem Up to 1-GHz Sitara™ ARM® Cortex™-A8 Core Also supports 300, 600, and 800-MHz operation
  • Supports NEON™ SIMD Coprocessor
  • POWERVR SGX™ Graphics Accelerator (AM3715 only)
  • Tile Based Architecture Delivering up to 20 MPoly/sec
  • Universal Scalable Shader Engine: Multi-threaded Engine Incorporating Pixel and Vertex Shader Functionality
  • Industry Standard API Support: OpenGLES 1.1 and 2.0, OpenVG1.0
  • Fine Grained Task Switching, Load Balancing, and Power Management
  • Programmable High Quality Image Anti-Aliasing
  • External Memory Interfaces: SDRAM Controller (SDRC) – 16, 32-bit Memory Controller With 1G-Byte Total Address Space
  • Interfaces to Low-Power SDRAM
  • SDRAM Memory Scheduler (SMS) and Rotation Engine
  • General Purpose Memory Controller (GPMC) 16-bit Wide Multiplexed Address/Data Bus Up to 8 Chip Select Pins With 128M-Byte Address Space per Chip Select Pin
  • Glueless Interface to NOR Flash, NAND Flash (With ECC Hamming Code Calculation), SRAM and Pseudo-SRAM
  • Flexible Asynchronous Protocol Control for Interface to Custom Logic (FPGA, CPLD, ASICs, etc.)
  • Nonmultiplexed Address/Data Mode (Limited 2K-Byte Address Space)
  • 1.8-V I/O and 3.0-V (MMC1 only), 0.9-V to 1.2-V Adaptive Processor Core Voltage 0.9-V to 1.1-V Adaptive Core Logic Voltage
  • Commercial, Industrial, and Extended Temperature Grades
  • Serial Communication 5 Multichannel Buffered Serial Ports (McBSPs) – 512 Byte Transmit/Receive Buffer (McBSP1/3/4/5) 5K-Byte Transmit/Receive Buffer (McBSP2)
  • SIDETONE Core Support (McBSP2 and 3 Only) For Filter, Gain, and Mix Operations
  • Direct Interface to I2S and PCM Device and T Buses
  • 128 Channel Transmit/Receive Mode
  • Four Master/Slave Multichannel Serial Port Interface (McSPI) Ports
  • High-Speed/Full-Speed/Low-Speed USB OTG Subsystem (12-/8-Pin ULPI Interface)
  • High-Speed/Full-Speed/Low-Speed Multiport USB Host Subsystem – 12-/8-Pin ULPI Interface or 6-/4-/3-Pin Serial Interface
  • One HDQ/1-Wire Interface
  • Four UARTs (One with Infrared Data Association [IrDA] and Consumer Infrared [CIR] Modes)
  • Three Master/Slave High-Speed Inter-Integrated Circuit (I2C) Controllers
  • Camera Image Signal Processing (ISP) • CCD and CMOS Imager Interface • Memory Data Input • BT.601/BT.656 Digital YCbCr 4:2:2 (8-/10-Bit) Interface
  • Glueless Interface to Common Video Decoders
  • Resize Engine Resize Images From 1/4x to 4x Separate Horizontal/Vertical Control
  • System Direct Memory Access (SDMA) Controller (32 Logical Channels With Configurable Priority)
  • Comprehensive Power, Reset, and Clock Management SmartReflexTM Technology Dynamic Voltage and Frequency Scaling (DVFS)
  • Sitara™ ARM® Cortex™-A8 Core • ARMv7 Architecture – TrustZone® – Thumb®-2 MMU Enhancements
  • In-Order, Dual-Issue, Superscalar Microprocessor Core
  • NEON Multimedia Architecture Over 2x Performance of ARMv6 SIMD Supports Both Integer and Floating Point SIMD
  • Jazelle® RCT Execution Environment Architecture
  • Dynamic Branch Prediction with Branch Target Address Cache, Global History Buffer, and 8-Entry Return Stack
  • Embedded Trace Macrocell (ETM)
  • Support for Non-Invasive Debug
  • ARM Cortex-A8 Memory Architecture: • 32K-Byte Instruction Cache (4-Way Set-Associative) • 32K-Byte Data Cache (4-Way Set-Associative) • 256K-Byte L2 Cache
  • 32K-Byte ROM
  • 64K-Byte Shared SRAM
  • Endianess: • ARM Instructions - Little Endian • ARM Data – Configurable
  • Removable Media Interfaces: – Three Multimedia Card (MMC)/ Secure Digital (SD) With Secure Data I/O (SDIO)
  • Test Interfaces – IEEE-1149.1 (JTAG) Boundary-Scan Compatible – Embedded Trace Macro Interface (ETM) – Serial Data Transport Interface (SDTI)
  • 12 32-bit General Purpose Timers
  • 2 32-bit Watchdog Timers
  • 1 32-bit Secure Watchdog Timer
  • 1 32-bit 32-kHz Sync Timer
  • Up to 188 General-Purpose I/O (GPIO) Pins (Multiplexed With Other Device Functions)
  • 45-nm CMOS Technology
  • Package-On-Package (POP) Implementation for Memory Stacking (Not Available in CUS Package)
  • Packages: – 515-pin s-PBGA package (CBP Suffix), .5mm Ball Pitch (Top), .4mm Ball Pitch (Bottom) – 515-pin s-PBGA package (CBC Suffix), .65mm Ball Pitch (Top), .5mm Ball Pitch (Bottom) – 423-pin s-PBGA package (CUS Suffix), .65mm Ball Pitch

Applications

AI Translation
  • Portable Data Terminals
  • Navigation
  • Auto Infotainment
  • Gaming
  • Medical Imaging
  • Home Automation Human Machine Interface
  • Industrial Control
  • Test and Measurement Single-board Computer