TI AM3715CBPA
| Manufacturer | |
| MPN | AM3715CBPA |
| LCSC Part # | C3227646 |
| Packaging | FCBGA-515(12x12) |
| Customer # | |
| Key Attributes | Sitara processor: Arm Cortex-A8, 3D graphics, camera |
| Datasheet | TI AM3715CBPA |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | FCBGA-515(12x12) | |
| CPU Core | - | |
| CPU Maximum Speed | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | FCBGA-515(12x12) |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 800MHz |
Introduction
The AM37x generation (AM3715/AM3703) of Sitara™ high-performance microprocessors is based on the enhanced Cortex™-A8 device architecture and is integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best in class ARM and graphics performance while delivering low power consumption. The device can support numerous high-level operating systems and real-time operating system solutions including Linux, Android and Windows Embedded CE which are available free of charge directly from TI. Additionally, the device is fully backward compatible with previous Cortex-A8 Sitara microprocessors and OMAP™ processors.
Features
- Compatible with OMAP™3 Architecture
- Sitara™ ARM® Microprocessor (MPU) Subsystem Up to 1-GHz Sitara™ ARM® Cortex™-A8 Core Also supports 300, 600, and 800-MHz operation
- Supports NEON™ SIMD Coprocessor
- POWERVR SGX™ Graphics Accelerator (AM3715 only)
- Tile Based Architecture Delivering up to 20 MPoly/sec
- Universal Scalable Shader Engine: Multi-threaded Engine Incorporating Pixel and Vertex Shader Functionality
- Industry Standard API Support: OpenGLES 1.1 and 2.0, OpenVG1.0
- Fine Grained Task Switching, Load Balancing, and Power Management
- Programmable High Quality Image Anti-Aliasing
- External Memory Interfaces: SDRAM Controller (SDRC) – 16, 32-bit Memory Controller With 1G-Byte Total Address Space
- Interfaces to Low-Power SDRAM
- SDRAM Memory Scheduler (SMS) and Rotation Engine
- General Purpose Memory Controller (GPMC) 16-bit Wide Multiplexed Address/Data Bus Up to 8 Chip Select Pins With 128M-Byte Address Space per Chip Select Pin
- Glueless Interface to NOR Flash, NAND Flash (With ECC Hamming Code Calculation), SRAM and Pseudo-SRAM
- Flexible Asynchronous Protocol Control for Interface to Custom Logic (FPGA, CPLD, ASICs, etc.)
- Nonmultiplexed Address/Data Mode (Limited 2K-Byte Address Space)
- 1.8-V I/O and 3.0-V (MMC1 only), 0.9-V to 1.2-V Adaptive Processor Core Voltage 0.9-V to 1.1-V Adaptive Core Logic Voltage
- Commercial, Industrial, and Extended Temperature Grades
- Serial Communication 5 Multichannel Buffered Serial Ports (McBSPs) – 512 Byte Transmit/Receive Buffer (McBSP1/3/4/5) 5K-Byte Transmit/Receive Buffer (McBSP2)
- SIDETONE Core Support (McBSP2 and 3 Only) For Filter, Gain, and Mix Operations
- Direct Interface to I2S and PCM Device and T Buses
- 128 Channel Transmit/Receive Mode
- Four Master/Slave Multichannel Serial Port Interface (McSPI) Ports
- High-Speed/Full-Speed/Low-Speed USB OTG Subsystem (12-/8-Pin ULPI Interface)
- High-Speed/Full-Speed/Low-Speed Multiport USB Host Subsystem – 12-/8-Pin ULPI Interface or 6-/4-/3-Pin Serial Interface
- One HDQ/1-Wire Interface
- Four UARTs (One with Infrared Data Association [IrDA] and Consumer Infrared [CIR] Modes)
- Three Master/Slave High-Speed Inter-Integrated Circuit (I2C) Controllers
- Camera Image Signal Processing (ISP) • CCD and CMOS Imager Interface • Memory Data Input • BT.601/BT.656 Digital YCbCr 4:2:2 (8-/10-Bit) Interface
- Glueless Interface to Common Video Decoders
- Resize Engine Resize Images From 1/4x to 4x Separate Horizontal/Vertical Control
- System Direct Memory Access (SDMA) Controller (32 Logical Channels With Configurable Priority)
- Comprehensive Power, Reset, and Clock Management SmartReflexTM Technology Dynamic Voltage and Frequency Scaling (DVFS)
- Sitara™ ARM® Cortex™-A8 Core • ARMv7 Architecture – TrustZone® – Thumb®-2 MMU Enhancements
- In-Order, Dual-Issue, Superscalar Microprocessor Core
- NEON Multimedia Architecture Over 2x Performance of ARMv6 SIMD Supports Both Integer and Floating Point SIMD
- Jazelle® RCT Execution Environment Architecture
- Dynamic Branch Prediction with Branch Target Address Cache, Global History Buffer, and 8-Entry Return Stack
- Embedded Trace Macrocell (ETM)
- Support for Non-Invasive Debug
- ARM Cortex-A8 Memory Architecture: • 32K-Byte Instruction Cache (4-Way Set-Associative) • 32K-Byte Data Cache (4-Way Set-Associative) • 256K-Byte L2 Cache
- 32K-Byte ROM
- 64K-Byte Shared SRAM
- Endianess: • ARM Instructions - Little Endian • ARM Data – Configurable
- Removable Media Interfaces: – Three Multimedia Card (MMC)/ Secure Digital (SD) With Secure Data I/O (SDIO)
- Test Interfaces – IEEE-1149.1 (JTAG) Boundary-Scan Compatible – Embedded Trace Macro Interface (ETM) – Serial Data Transport Interface (SDTI)
- 12 32-bit General Purpose Timers
- 2 32-bit Watchdog Timers
- 1 32-bit Secure Watchdog Timer
- 1 32-bit 32-kHz Sync Timer
- Up to 188 General-Purpose I/O (GPIO) Pins (Multiplexed With Other Device Functions)
- 45-nm CMOS Technology
- Package-On-Package (POP) Implementation for Memory Stacking (Not Available in CUS Package)
- Packages: – 515-pin s-PBGA package (CBP Suffix), .5mm Ball Pitch (Top), .4mm Ball Pitch (Bottom) – 515-pin s-PBGA package (CBC Suffix), .65mm Ball Pitch (Top), .5mm Ball Pitch (Bottom) – 423-pin s-PBGA package (CUS Suffix), .65mm Ball Pitch
Applications
- Portable Data Terminals
- Navigation
- Auto Infotainment
- Gaming
- Medical Imaging
- Home Automation Human Machine Interface
- Industrial Control
- Test and Measurement Single-board Computer
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | FCBGA-515(12x12) | |
| CPU Core | - | |
| CPU Maximum Speed | 800MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | FCBGA-515(12x12) |
| Type | Description | |
|---|---|---|
| CPU Core | - | |
| CPU Maximum Speed | 800MHz |
Introduction
The AM37x generation (AM3715/AM3703) of Sitara™ high-performance microprocessors is based on the enhanced Cortex™-A8 device architecture and is integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best in class ARM and graphics performance while delivering low power consumption. The device can support numerous high-level operating systems and real-time operating system solutions including Linux, Android and Windows Embedded CE which are available free of charge directly from TI. Additionally, the device is fully backward compatible with previous Cortex-A8 Sitara microprocessors and OMAP™ processors.
Features
- Compatible with OMAP™3 Architecture
- Sitara™ ARM® Microprocessor (MPU) Subsystem Up to 1-GHz Sitara™ ARM® Cortex™-A8 Core Also supports 300, 600, and 800-MHz operation
- Supports NEON™ SIMD Coprocessor
- POWERVR SGX™ Graphics Accelerator (AM3715 only)
- Tile Based Architecture Delivering up to 20 MPoly/sec
- Universal Scalable Shader Engine: Multi-threaded Engine Incorporating Pixel and Vertex Shader Functionality
- Industry Standard API Support: OpenGLES 1.1 and 2.0, OpenVG1.0
- Fine Grained Task Switching, Load Balancing, and Power Management
- Programmable High Quality Image Anti-Aliasing
- External Memory Interfaces: SDRAM Controller (SDRC) – 16, 32-bit Memory Controller With 1G-Byte Total Address Space
- Interfaces to Low-Power SDRAM
- SDRAM Memory Scheduler (SMS) and Rotation Engine
- General Purpose Memory Controller (GPMC) 16-bit Wide Multiplexed Address/Data Bus Up to 8 Chip Select Pins With 128M-Byte Address Space per Chip Select Pin
- Glueless Interface to NOR Flash, NAND Flash (With ECC Hamming Code Calculation), SRAM and Pseudo-SRAM
- Flexible Asynchronous Protocol Control for Interface to Custom Logic (FPGA, CPLD, ASICs, etc.)
- Nonmultiplexed Address/Data Mode (Limited 2K-Byte Address Space)
- 1.8-V I/O and 3.0-V (MMC1 only), 0.9-V to 1.2-V Adaptive Processor Core Voltage 0.9-V to 1.1-V Adaptive Core Logic Voltage
- Commercial, Industrial, and Extended Temperature Grades
- Serial Communication 5 Multichannel Buffered Serial Ports (McBSPs) – 512 Byte Transmit/Receive Buffer (McBSP1/3/4/5) 5K-Byte Transmit/Receive Buffer (McBSP2)
- SIDETONE Core Support (McBSP2 and 3 Only) For Filter, Gain, and Mix Operations
- Direct Interface to I2S and PCM Device and T Buses
- 128 Channel Transmit/Receive Mode
- Four Master/Slave Multichannel Serial Port Interface (McSPI) Ports
- High-Speed/Full-Speed/Low-Speed USB OTG Subsystem (12-/8-Pin ULPI Interface)
- High-Speed/Full-Speed/Low-Speed Multiport USB Host Subsystem – 12-/8-Pin ULPI Interface or 6-/4-/3-Pin Serial Interface
- One HDQ/1-Wire Interface
- Four UARTs (One with Infrared Data Association [IrDA] and Consumer Infrared [CIR] Modes)
- Three Master/Slave High-Speed Inter-Integrated Circuit (I2C) Controllers
- Camera Image Signal Processing (ISP) • CCD and CMOS Imager Interface • Memory Data Input • BT.601/BT.656 Digital YCbCr 4:2:2 (8-/10-Bit) Interface
- Glueless Interface to Common Video Decoders
- Resize Engine Resize Images From 1/4x to 4x Separate Horizontal/Vertical Control
- System Direct Memory Access (SDMA) Controller (32 Logical Channels With Configurable Priority)
- Comprehensive Power, Reset, and Clock Management SmartReflexTM Technology Dynamic Voltage and Frequency Scaling (DVFS)
- Sitara™ ARM® Cortex™-A8 Core • ARMv7 Architecture – TrustZone® – Thumb®-2 MMU Enhancements
- In-Order, Dual-Issue, Superscalar Microprocessor Core
- NEON Multimedia Architecture Over 2x Performance of ARMv6 SIMD Supports Both Integer and Floating Point SIMD
- Jazelle® RCT Execution Environment Architecture
- Dynamic Branch Prediction with Branch Target Address Cache, Global History Buffer, and 8-Entry Return Stack
- Embedded Trace Macrocell (ETM)
- Support for Non-Invasive Debug
- ARM Cortex-A8 Memory Architecture: • 32K-Byte Instruction Cache (4-Way Set-Associative) • 32K-Byte Data Cache (4-Way Set-Associative) • 256K-Byte L2 Cache
- 32K-Byte ROM
- 64K-Byte Shared SRAM
- Endianess: • ARM Instructions - Little Endian • ARM Data – Configurable
- Removable Media Interfaces: – Three Multimedia Card (MMC)/ Secure Digital (SD) With Secure Data I/O (SDIO)
- Test Interfaces – IEEE-1149.1 (JTAG) Boundary-Scan Compatible – Embedded Trace Macro Interface (ETM) – Serial Data Transport Interface (SDTI)
- 12 32-bit General Purpose Timers
- 2 32-bit Watchdog Timers
- 1 32-bit Secure Watchdog Timer
- 1 32-bit 32-kHz Sync Timer
- Up to 188 General-Purpose I/O (GPIO) Pins (Multiplexed With Other Device Functions)
- 45-nm CMOS Technology
- Package-On-Package (POP) Implementation for Memory Stacking (Not Available in CUS Package)
- Packages: – 515-pin s-PBGA package (CBP Suffix), .5mm Ball Pitch (Top), .4mm Ball Pitch (Bottom) – 515-pin s-PBGA package (CBC Suffix), .65mm Ball Pitch (Top), .5mm Ball Pitch (Bottom) – 423-pin s-PBGA package (CUS Suffix), .65mm Ball Pitch
Applications
- Portable Data Terminals
- Navigation
- Auto Infotainment
- Gaming
- Medical Imaging
- Home Automation Human Machine Interface
- Industrial Control
- Test and Measurement Single-board Computer
C3227646 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

