LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Rochester Electronics PXAG30KBA

Manufacturer
MPN
PXAG30KBA
LCSC Part #
C3227237
Packaging
-
Customer #
Key Attributes
Other Microcontrollers
DatasheetRochester Electronics PXAG30KBA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRochester Electronics
Packaging-
CPU CoreOther

Introduction

AI Translation

The XA family of 16-bit single-chip microcontrollers is powerful enough to easily handle the requirements of high performance embedded applications, yet inexpensive enough to compete in the market for high-volume, low-cost applications. The XA family provides an upward compatibility path for 80C51 users who need higher performance and 64k or more of program memory. Existing 80C51 code can also easily be translated to run on XA microcontrollers. The performance of the XA architecture supports the comprehensive bit-oriented operations of the 80C51 while incorporating support for multi-tasking operating systems and high-level languages such as C. The speed of the XA architecture, at 10 to 100 times that of the 80C51, gives designers an easy path to truly high performance embedded control. The XA architecture supports:

  • Upward compatibility with the 80C51 architecture
  • 16-bit fully static CPU with a 24-bit program and data address range
  • Eight 16-bit CPU registers each capable of performing all arithmetic and logic operations as well as acting as memory pointers. Operations may also be performed directly to memory.
  • Both 8-bit and 16-bit CPU registers, each capable of performing all arithmetic and logic operations.
  • An enhanced instruction set that includes bit intensive logic operations and fast signed or unsigned 16×16 multiply and 32 / 16 divide
  • Instruction set tailored for high level language support
  • Multi-tasking and real-time executives that include up to 32 vectored interrupts, 16 software traps, segmented data memory, and banked registers to support context switching
  • Low power operation, which is intrinsic to the XA architecture, includes power-down and idle modes.

Features

AI Translation
  • 20-bit address range, 1 megabyte each program and data space.
  • 2.7 V to 5.5 V operation
  • 512 bytes of on-chip data RAM
  • Three counter/timers with enhanced features (equivalent to 80C51 T0, T1, and T2)
  • Watchdog timer
  • Two enhanced UARTs
  • Four 8-bit I/O ports with 4 programmable output configurations
  • 44-pin PLCC and 44-pin LQFP packages