TI LM3S600-IQN50-C2
| Manufacturer | |
| MPN | LM3S600-IQN50-C2 |
| LCSC Part # | C3227031 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 50MHz LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet | TI LM3S600-IQN50-C2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-48(7x7) | |
| Number of I/O | 36 | |
| Voltage - Supply | 3V~3.6V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-48(7x7) | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 50MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-48(7x7) | |
| Number of I/O | 36 | |
| Voltage - Supply | 3V~3.6V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-48(7x7) | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M3 | |
| CPU Maximum Speed | 50MHz |
Help & FeedbackShow similar products (0) >
C3227031 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

