RENESAS R7FA2E1A72DNE#AA0
| Manufacturer | |
| MPN | R7FA2E1A72DNE#AA0 |
| LCSC Part # | C3226884 |
| Packaging | HWQFN-48(7x7) |
| Customer # | |
| Key Attributes | Ultra-low-power 48 MHz Arm Cortex-M23 core, up to 128-KB code flash memory, 16-KB SRAM, Capacitive Touch Sensing Unit (CTSU2), 12-bit A/D converter, security and protection features |
| Datasheet | RENESAS R7FA2E1A72DNE#AA0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra low power 48 MHz Arm Cortex-M23 core, up to 128-KB code flash memory, 16-KB SRAM, Capacitive Sensing Unit (CTSU2), 12-bit A/D Converter, Security and Safety features.
Features
AI Translation
- Arm Cortex-M23 Core
- Armv8-M architecture
- Maximum operating frequency: 48 MHz
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and Trace: DWT, FPB, CoreSight MTB-M23
- CoreSight Debug Port: SW-DP
- Memory
- Up to 128-KB code flash memory
- 4-KB data flash memory (100,000 program/erase (P/E) cycles)
- 16-KB SRAM
- Memory protection units
- 128-bit unique ID
- Connectivity
- Serial Communications Interface (SCI) x 4 – Asynchronous interfaces – 8-bit clock synchronous interface – Simple IIC – Simple SPI – Smart card interface
- Serial Peripheral Interface (SPI) x 1
- I²C bus interface (IIC) x 1
- Analog
- 12-bit A/D Converter (ADC12)
- Low-Power Analog Comparator (ACMPLP) x 2
- Temperature Sensor (TSN)
- Timers
- General PWM Timer 32-bit (GPT32) x 1
- General PWM Timer 16-bit (GPTl6) x 6
- Low Power Asynchronous General Purpose Timer (AGT) x 2
- Watchdog Timer (WDT)
- Safety
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO readback level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access detection
- Security and Encryption
- AES128/256
- True Random Number Generator (TRNG)
- System and Power Management
- Low power modes
- Realtime Clock (RTC)
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Human Machine Interface (HMI)
- Capacitive Sensing Unit (CTSU2)
- Multiple Clock Sources
- Main clock oscillator (MOSC) (1 to 20 MHz )
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (24/32/48/64 MHz)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock out support
- Operating Voltage
- VCC: 1.6 to 5.5 V
- Operating Temperature and Packages
- Ta = -40℃ to +105℃
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | HWQFN-48(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 37 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Ultra low power 48 MHz Arm Cortex-M23 core, up to 128-KB code flash memory, 16-KB SRAM, Capacitive Sensing Unit (CTSU2), 12-bit A/D Converter, Security and Safety features.
Features
AI Translation
- Arm Cortex-M23 Core
- Armv8-M architecture
- Maximum operating frequency: 48 MHz
- Arm Memory Protection Unit (Arm MPU) with 8 regions
- Debug and Trace: DWT, FPB, CoreSight MTB-M23
- CoreSight Debug Port: SW-DP
- Memory
- Up to 128-KB code flash memory
- 4-KB data flash memory (100,000 program/erase (P/E) cycles)
- 16-KB SRAM
- Memory protection units
- 128-bit unique ID
- Connectivity
- Serial Communications Interface (SCI) x 4 – Asynchronous interfaces – 8-bit clock synchronous interface – Simple IIC – Simple SPI – Smart card interface
- Serial Peripheral Interface (SPI) x 1
- I²C bus interface (IIC) x 1
- Analog
- 12-bit A/D Converter (ADC12)
- Low-Power Analog Comparator (ACMPLP) x 2
- Temperature Sensor (TSN)
- Timers
- General PWM Timer 32-bit (GPT32) x 1
- General PWM Timer 16-bit (GPTl6) x 6
- Low Power Asynchronous General Purpose Timer (AGT) x 2
- Watchdog Timer (WDT)
- Safety
- SRAM parity error check
- Flash area protection
- ADC self-diagnosis function
- Clock Frequency Accuracy Measurement Circuit (CAC)
- Cyclic Redundancy Check (CRC) calculator
- Data Operation Circuit (DOC)
- Port Output Enable for GPT (POEG)
- Independent Watchdog Timer (IWDT)
- GPIO readback level detection
- Register write protection
- Main oscillator stop detection
- Illegal memory access detection
- Security and Encryption
- AES128/256
- True Random Number Generator (TRNG)
- System and Power Management
- Low power modes
- Realtime Clock (RTC)
- Event Link Controller (ELC)
- Data Transfer Controller (DTC)
- Key Interrupt Function (KINT)
- Power-on reset
- Low Voltage Detection (LVD) with voltage settings
- Human Machine Interface (HMI)
- Capacitive Sensing Unit (CTSU2)
- Multiple Clock Sources
- Main clock oscillator (MOSC) (1 to 20 MHz )
- Sub-clock oscillator (SOSC) (32.768 kHz)
- High-speed on-chip oscillator (HOCO) (24/32/48/64 MHz)
- Middle-speed on-chip oscillator (MOCO) (8 MHz)
- Low-speed on-chip oscillator (LOCO) (32.768 kHz)
- Clock trim function for HOCO/MOCO/LOCO
- IWDT-dedicated on-chip oscillator (15 kHz)
- Clock out support
- Operating Voltage
- VCC: 1.6 to 5.5 V
- Operating Temperature and Packages
- Ta = -40℃ to +105℃
C3226884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



