NXP MIMX8MN3CVTIZAA
| Manufacturer | |
| MPN | MIMX8MN3CVTIZAA |
| LCSC Part # | C3226619 |
| Packaging | LFBGA-486 |
| Customer # | |
| Key Attributes | ARM Cortex-ASeries LFBGA-486 Microprocessors RoHS |
| Datasheet | NXP MIMX8MN3CVTIZAA |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | LFBGA-486 | |
| Features | Watchdog reset;Built-in general-purpose timer;Built-in temperature sensor;True random number generator (TRNG);Hardware ECC check | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 750MHz;1.4GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | LFBGA-486 |
| Type | Description | |
|---|---|---|
| Features | Watchdog reset;Built-in general-purpose timer;Built-in temperature sensor;True random number generator (TRNG);Hardware ECC check | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 750MHz;1.4GHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.0528 | $ 38.05 |
| 200+ | $ 14.7262 | $ 2945.24 |
| 500+ | $ 14.2093 | $ 7104.65 |
| 1,000+ | $ 13.9531 | $ 13953.10 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | LFBGA-486 | |
| Features | Watchdog reset;Built-in general-purpose timer;Built-in temperature sensor;True random number generator (TRNG);Hardware ECC check | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 750MHz;1.4GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP | |
| Packaging | LFBGA-486 |
| Type | Description | |
|---|---|---|
| Features | Watchdog reset;Built-in general-purpose timer;Built-in temperature sensor;True random number generator (TRNG);Hardware ECC check | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 750MHz;1.4GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

