Rochester Electronics D87C51FA
| Manufacturer | |
| MPN | D87C51FA |
| LCSC Part # | C3226189 |
| Packaging | - |
| Customer # | |
| Key Attributes | 51 Series 8 Bit Microcontrollers |
| Datasheet | Rochester Electronics D87C51FA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | EPROM | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | EPROM |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| Oscillator Type | External |
Introduction
The Intel 87C51FA/8XC51FB/8XC51FC is a single-chip control oriented microcontroller which is fabricated on Intel's reliable CHMOS III-E technology. The Intel 83C51FA/80C51FA is fabricated on CHMOS III technology. Being a member of the MCS 51 controller family, the 8XC51FA/8XC51FB/8XC51FC uses the same powerful instruction set, has the same architecture, and is pin-for-pin compatible with the existing MCS 51 controller products. The 8XC51FA/8XC51FB/8XC51FC is an enhanced version of the 8XC52/8XC54/8XC58. Its added features make it an even more powerful microcontroller for applications that require Pulse Width Modulation, High Speed I/O and up/down counting capabilities such as motor control.
Features
- High Performance CHMOS EPROM/ROM/CPU 12/24/33 MHz Operation
- Three 16-Bit Timer/Counters Programmable Counter Array with: - High Speed Output, - Compare/Capture, - Pulse Width Modulator, - Watchdog Timer Capabilities Up/Down Timer/Counter
- Three Level Program Lock System
- 8K/16K/32K On-Chip Program Memory
- 256 Bytes of On-Chip Data RAM Improved Quick Pulse Programming Algorithm Boolean Processor
- 32 Programmable I/O Lines
- 7 Interrupt Sources
- Four Level Interrupt Priority
- Programmable Serial Channel with: - Framing Error Detection - Automatic Address Recognition
- TTL Compatible Logic Levels
- External Program Memory Space: 64K
- External Data Memory Space: 64K
- MCS 51 Controller Compatible Instruction Set Power Saving Idle and Power Down Modes
- ONCE (On-Circuit Emulation) Mode Extended Temperature Range Except for 33 MHz Offering (-40℃ to +85℃)
Applications
- motor control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 167.3461 | $ 167.35 |
| 200+ | $ 64.7617 | $ 12952.34 |
| 500+ | $ 62.4858 | $ 31242.90 |
| 1,000+ | $ 61.361 | $ 61361.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | EPROM | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Rochester Electronics | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | EPROM |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| Oscillator Type | External |
Introduction
The Intel 87C51FA/8XC51FB/8XC51FC is a single-chip control oriented microcontroller which is fabricated on Intel's reliable CHMOS III-E technology. The Intel 83C51FA/80C51FA is fabricated on CHMOS III technology. Being a member of the MCS 51 controller family, the 8XC51FA/8XC51FB/8XC51FC uses the same powerful instruction set, has the same architecture, and is pin-for-pin compatible with the existing MCS 51 controller products. The 8XC51FA/8XC51FB/8XC51FC is an enhanced version of the 8XC52/8XC54/8XC58. Its added features make it an even more powerful microcontroller for applications that require Pulse Width Modulation, High Speed I/O and up/down counting capabilities such as motor control.
Features
- High Performance CHMOS EPROM/ROM/CPU 12/24/33 MHz Operation
- Three 16-Bit Timer/Counters Programmable Counter Array with: - High Speed Output, - Compare/Capture, - Pulse Width Modulator, - Watchdog Timer Capabilities Up/Down Timer/Counter
- Three Level Program Lock System
- 8K/16K/32K On-Chip Program Memory
- 256 Bytes of On-Chip Data RAM Improved Quick Pulse Programming Algorithm Boolean Processor
- 32 Programmable I/O Lines
- 7 Interrupt Sources
- Four Level Interrupt Priority
- Programmable Serial Channel with: - Framing Error Detection - Automatic Address Recognition
- TTL Compatible Logic Levels
- External Program Memory Space: 64K
- External Data Memory Space: 64K
- MCS 51 Controller Compatible Instruction Set Power Saving Idle and Power Down Modes
- ONCE (On-Circuit Emulation) Mode Extended Temperature Range Except for 33 MHz Offering (-40℃ to +85℃)
Applications
- motor control
C3226189 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

