LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon SAK-TC1775-L40E-BA

Manufacturer
MPN
SAK-TC1775-L40E-BA
LCSC Part #
C3226156
Packaging
-
Customer #
Key Attributes
Other Microcontrollers
DatasheetInfineon SAK-TC1775-L40E-BA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
Packaging-
CPU CoreOther

Features

AI Translation
  • High Performance 32-bit TriCore CPU with 4-Stage Pipeline – 25 ns Instruction Cycle Time at 40 MHz CPU Clock
  • Dual Issue super-scalar implementation – Instruction triple issue
  • Circular Buffer and bit-reverse addressing modes for DSP algorithms
  • Flexible multi-master interrupt system
  • Very fast interrupt response time
  • Hardware controlled context switch for task switch and interrupts
  • 72 Kbytes of on-chip SRAM for data and time critical code
  • Independent Peripheral Control Processor (PCP) for low level driver support with 20 Kbytes code/parameter memory
  • Built-in calibration support
  • On-chip Flexible Peripheral Interface Bus (FPI Bus) for interconnections of functional units
  • Flexible External Bus Interface Unit (EBU) used for – Communication with external data memories and peripheral units – Instruction fetches from external Burst Flash program memories
  • On-Chip Peripheral Units
    • General Purpose Timer Array (GPTA) with a powerful set of digital signal filtering and timer functionality to realize autonomous and complex I/O management
    • Multifunctional General Purpose Timer Unit (GPTU) with three 32-bit timer/counters
    • Two Asynchronous/Synchronous Serial Channels (ASC0, ASC1) with baud rate generator, parity, framing and overrun error detection
    • Two High Speed Synchronous Serial Channels (SSC0, SSC1) with programmable data length and shift direction
    • TwinCAN module with two interconnected CAN nodes for high efficiency data handling via FIFO buffering and gateway data transfer
    • Serial Data Link module (SDLM) compliant to SAE Class B J1850 specification
    • Two Analog-to-Digital Converter Units (ADC0, ADC1) with 8-bit, 10-bit, or 12-bit resolution and 16 analog inputs each
    • Watchdog Timer and System Timer
    • Real Time Clock
  • Eleven 16-bit digital I/O ports and two 16-bit analog ports
  • On-chip Debug Support
  • Power Management System
  • Clock Generation Unit with PLL
  • Ambient temperature under bias: -40 ℃ to +125 ℃
  • P-BGA-329 package