SILICON LABS EFM32PG22C200F128IM40-CR
| Manufacturer | |
| MPN | EFM32PG22C200F128IM40-CR |
| LCSC Part # | C3226111 |
| Packaging | QFN-40(5x5) |
| Customer # | |
| Key Attributes | ARM Cortex-M33 32 Bit 76.8MHz QFN-40(5x5) Microcontrollers RoHS |
| Datasheet | SILICON LABS EFM32PG22C200F128IM40-CR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-40(5x5) | |
| ADC (Bit) | 12bit;16bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 76.8MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-40(5x5) | |
| ADC (Bit) | 12bit;16bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 76.8MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The EFM32PG22 Gecko family of microcontrollers is part of the Series 2 Gecko portfolio. EFM32PG22 Gecko MCUs are ideal for enabling energy-friendly embedded applications. The highly efficient solution contains a 76.8 MHz Cortex-M33 with rich analog and communication peripherals to provide an industry-leading, energy efficient MCU for consumer and industrial applications.
Features
AI Translation
- 32-bit ARM Cortex-M33 core with 76.8 MHz maximum operating frequency
- Up to 512 kB of flash and 32 kB of RAM
- Low energy operation: 26 uA/MHz (EM0), 1.10 uA sleep (EM2)
- Secure Boot with Root of Trust and Secure Loader (RTSL)
- 16-bit ADC with 16-channel scan
- High Performance 32-bit 76.8 MHz ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing
- Up to 512 kB flash program memory
- Up to 32 kB RAM data memory
- 26 uA/MHz in Active Mode (EM0) at 38.4 MHz
- 1.10 uA EM2 DeepSleep current (8 kB RAM retention and RTC running from LFRCO)
- 0.95 uA EM3 DeepSleep current (8 kB RAM retention and RTC running from ULFRCO)
- 0.17 uA EM4 current
- Hardware Cryptographic Acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA, and ECDH
- True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
- ARM TrustZone
- Secure Debug with lock/unlock
- QFN40 5 mm×5 mm×0.85 mm
- QFN32 4 mm×4 mm×0.85 mm
- Analog to Digital Converter (ADC): 12-bit @ 1 Msps, 16-bit @ 76.9 ksps
- Up to 26 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 4×16-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 1×32-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 32-bit Real Time Counter
- 24-bit Low Energy Timer for waveform generation
- 1× Watchdog Timer
- 2× Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO7816)/IrDA/I²S)
- 1× Enhanced Universal Asynchronous Receiver/Transmitter (EUART)
- 2× I²C interface with SMBus support
- Digital microphone interface (PDM)
- Die temperature sensor with +/−1.5 ℃ accuracy after singlepoint calibration
- 1.71 V to 3.8 V single power supply
- -40 ℃ to 125 ℃
Applications
AI Translation
- Personal Hygiene devices
- Appliances and whitegoods
- Industrial Automation
- Consumer electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0625 | $ 5.06 |
| 200+ | $ 1.9606 | $ 392.12 |
| 500+ | $ 1.8916 | $ 945.80 |
| 1,000+ | $ 1.8563 | $ 1856.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-40(5x5) | |
| ADC (Bit) | 12bit;16bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 76.8MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-40(5x5) | |
| ADC (Bit) | 12bit;16bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 76.8MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The EFM32PG22 Gecko family of microcontrollers is part of the Series 2 Gecko portfolio. EFM32PG22 Gecko MCUs are ideal for enabling energy-friendly embedded applications. The highly efficient solution contains a 76.8 MHz Cortex-M33 with rich analog and communication peripherals to provide an industry-leading, energy efficient MCU for consumer and industrial applications.
Features
AI Translation
- 32-bit ARM Cortex-M33 core with 76.8 MHz maximum operating frequency
- Up to 512 kB of flash and 32 kB of RAM
- Low energy operation: 26 uA/MHz (EM0), 1.10 uA sleep (EM2)
- Secure Boot with Root of Trust and Secure Loader (RTSL)
- 16-bit ADC with 16-channel scan
- High Performance 32-bit 76.8 MHz ARM Cortex-M33 with DSP instruction and floating-point unit for efficient signal processing
- Up to 512 kB flash program memory
- Up to 32 kB RAM data memory
- 26 uA/MHz in Active Mode (EM0) at 38.4 MHz
- 1.10 uA EM2 DeepSleep current (8 kB RAM retention and RTC running from LFRCO)
- 0.95 uA EM3 DeepSleep current (8 kB RAM retention and RTC running from ULFRCO)
- 0.17 uA EM4 current
- Hardware Cryptographic Acceleration for AES128/256, SHA-1, SHA-2 (up to 256-bit), ECC (up to 256-bit), ECDSA, and ECDH
- True Random Number Generator (TRNG) compliant with NIST SP800-90 and AIS-31
- ARM TrustZone
- Secure Debug with lock/unlock
- QFN40 5 mm×5 mm×0.85 mm
- QFN32 4 mm×4 mm×0.85 mm
- Analog to Digital Converter (ADC): 12-bit @ 1 Msps, 16-bit @ 76.9 ksps
- Up to 26 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 4×16-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 1×32-bit Timer/Counter with 3 Compare/Capture/PWM channels
- 32-bit Real Time Counter
- 24-bit Low Energy Timer for waveform generation
- 1× Watchdog Timer
- 2× Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO7816)/IrDA/I²S)
- 1× Enhanced Universal Asynchronous Receiver/Transmitter (EUART)
- 2× I²C interface with SMBus support
- Digital microphone interface (PDM)
- Die temperature sensor with +/−1.5 ℃ accuracy after singlepoint calibration
- 1.71 V to 3.8 V single power supply
- -40 ℃ to 125 ℃
Applications
AI Translation
- Personal Hygiene devices
- Appliances and whitegoods
- Industrial Automation
- Consumer electronics
C3226111 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EFM32PG22C200F256IM40-C | SILICON LABS | QFN-40(5x5) | 17 | $ 5.3399 | ||
| EFM32PG22C200F512IM40-C | SILICON LABS | QFN-40(5x5) | 22 | $ 4.7526 | ||
| EFM32PG22C200F128IM40-C | SILICON LABS | QFN-40(5x5) | 0 | $ 2.1054 | ||
| EFM32PG22C200F256IM40-CR | SILICON LABS | QFN-40(5x5) | 0 | $ 2.4487 | ||
| EFR32BG24A020F1024IM40-B | SILICON LABS | QFN-40(5x5) | 0 | $ 7.8422 |

