TI SC2200UCL-300
| Manufacturer | |
| MPN | SC2200UCL-300 |
| LCSC Part # | C3226025 |
| Packaging | EBGA-432(40x40) |
| Customer # | |
| Key Attributes | Other 300MHz EBGA-432(40x40) System On Chip (SoC) |
| Datasheet | TI SC2200UCL-300 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | TI | |
| Packaging | EBGA-432(40x40) | |
| CPU Core | Other | |
| CPU Maximum Speed | 300MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | TI | |
| Packaging | EBGA-432(40x40) |
| Type | Description | |
|---|---|---|
| CPU Core | Other | |
| CPU Maximum Speed | 300MHz |
Introduction
The Geode SC2200 includes: • The Geode GX1 processor module combines advanced CPU performance with Intel MMX support, fully accelerated 2D graphics, a 64-bit synchronous DRAM (SDRAM) interface, a PCI bus controller, and a display controller. • A low-power CRT and TFT Video Processor module with a Video Input Port (VIP), and a hardware video accelerator for scaling, filtering, and color space conversion. • The Core Logic module includes: PC/AT functionality, a USB interface, an IDE interface, a PCI bus interface, an LPC bus interface, Advanced Configuration Power Interface (ACPI) version 1.0 compliant power management, and an audio codec interface. • The SuperI/O module has: three Serial Ports (UART1, UART2, and UART3 with fast infrared), a Parallel Port, two ACCESS.bus (ACB) interfaces, and a Real-Time Clock (RTC). These features, combined with the device’s small form factor and low power consumption, make it ideal as the core for a thin client application.
Features
- General Features
- 32-Bit x86 processor, up to 300 MHz, with MMX instruction set support
- Memory controller with 64-bit SDRAM interface
- 2D graphics accelerator
- CRT controller with hardware video accelerator
- CCIR-656 video input port with direct video for full screen display
- PC/AT functionality
- PCI bus controller
- IDE interface, two channels
- USB, three ports, OHCI (OpenHost Controller Interface) version 1.0 compliant
- Audio, AC97/AMC97 version 2.0 compliant
- Virtual System Architecture (VSA) technology support
- Power management, ACPI (Advanced Configuration Power Interface) version 1.0 compliant
- Package:
- 432-Terminal EBGA (Enhanced Ball Grid Array)
- 481-Terminal TEPBGA (Thermally Enhanced Plastic Ball Grid Array)
- GX1 Processor Module
- CPU Core:
- 32-Bit x86, 300 MHz, with MMX compatible instruction set support
- 16 KB unified L1 cache
- Integrated Floating Point Unit (FPU)
- Re-entrant SMM (System Management Mode) enhanced for VSA
- 2D Graphics Accelerator:
- Accelerates BitBLTs, line draw and text
- Supports all 256 raster operations
- Supports transparent BLTs
- Runs at core clock frequency
- Memory Controller:
- 64-Bit SDRAM interface
- 66 MHz to 100 MHz frequency range
- Direct interface with CPU/cache, display controller and 2D graphic accelerator
- Supports clock suspend and power-down/selfrefresh
- Up to two banks of SDRAM (8 devices total) or one SODIMM
- Display Controller:
- Hardware graphics frame buffer compress/decompress
- Hardware cursor, 32x32 pixels
- CPU Core:
- Video Processor Module
- Video Accelerator:
- Flexible video scaling support of up to 8x (horizontally and vertically)
- Bilinear interpolation filters (with two taps, and eight phases) to smooth output video
- Video/Graphics Mixer:
- 8-bit value alpha blending
- Three blending windows with constant alpha value
- Color key
- Video Input Port (VIP):
- Video capture or display
- CCIR-656 format and VESA Video Interface Port Rev 1.1 compliant
- Lock display timing to video input timing (GenLock)
- Able to transfer video data into main memory
- Direct video transfer for full screen display
- Separate memory location for VBI
- CRT Interface:
- Uses three 8-bit DACs
- Supports up to 135 MHz
- 1280x1024 non-interlaced CRT @ 8 bpp, up to 75 Hz
- 1024x768 non-interlaced CRT @ 16 bpp, up to 85 Hz
- TFT Interface:
- Direct connection to TFT panels
- 800x600 non-interlaced TFT @ 16 bpp graphics, up to 85 Hz
- 1024x768 non-interlaced TFT @ 16 bpp graphics, up to 75 Hz
- Connects to Geode CS9211 companion for DSTN panel support
- TFT on IDE: FPCLK max is 40 MHz
- TFT on Parallel Port: FPCLK max is 80 MHz
- Video Accelerator:
- Core Logic Module
- Audio Codec Interface:
- AC97/AMC97 (Rev. 2.0) codec interface
- Six DMA channels
- PC/AT Functionality:
- Programmable Interrupt Controller (PIC), 8259A-equivalent
- Programmable Interval Timer (PIT), 8254-equivalent
- DMA Controller (DMAC), 8237-equivalent
- Power Management:
- ACPI 1.0 compliant
- Sx state control of three power planes
- Cx/Sx state control of clocks and PLLs
- Thermal event input
- Wakeup event support:
- Three general-purpose events
- AC97 codec event
- UART2 RI# signal
- Infrared (IR) event
- General Purpose I/Os (GPIOs):
- 27 multiplexed GPIO signals
- Low Pin Count (LPC) Bus Interface:
- Specification version 1.0 compatible
- PCI Bus Interface:
- PCI version 2.1 compliant with wakeup capability
- 32-Bit data path, up to 33 MHz
- Glueless interface for an external PCI device
- Fixed priority
- 3.3V signal support only
- Sub-ISA Bus Interface:
- Up to 16 MB addressing
- Supports a chip select for ROM or Flash EPROM boot device
- Supports either:
- M-Systems DiskOnChip DOC2000 Flash file system
- NAND EEPROM
- Supports up to two chip selects for external I/O devices
- 8-Bit (optional 16-bit) data bus width
- Shares balls with PCI signals
- Is not a subtractive agent
- IDE Interface:
- Two IDE channels for up to four external IDE devices
- Supports ATA-33 synchronous DMA mode transfers, up to 33 MB/s
- Universal Serial Bus (USB):
- USB OpenHCI 1.0 compliant
- Three ports
- Audio Codec Interface:
- SuperI/O Module
- Real-Time Clock (RTC):
- DS1287, MC146818 and PC87911 compatible
- Multi-century calendar
- ACCESS.bus (ACB) Interface:
- Two ACB interface ports
- Real-Time Clock (RTC):
Applications
- Ideal as the core for thin client applications
- Suitable for Information Appliance (IA) devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | TI | |
| Packaging | EBGA-432(40x40) | |
| CPU Core | Other | |
| CPU Maximum Speed | 300MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | TI | |
| Packaging | EBGA-432(40x40) |
| Type | Description | |
|---|---|---|
| CPU Core | Other | |
| CPU Maximum Speed | 300MHz |
Introduction
The Geode SC2200 includes: • The Geode GX1 processor module combines advanced CPU performance with Intel MMX support, fully accelerated 2D graphics, a 64-bit synchronous DRAM (SDRAM) interface, a PCI bus controller, and a display controller. • A low-power CRT and TFT Video Processor module with a Video Input Port (VIP), and a hardware video accelerator for scaling, filtering, and color space conversion. • The Core Logic module includes: PC/AT functionality, a USB interface, an IDE interface, a PCI bus interface, an LPC bus interface, Advanced Configuration Power Interface (ACPI) version 1.0 compliant power management, and an audio codec interface. • The SuperI/O module has: three Serial Ports (UART1, UART2, and UART3 with fast infrared), a Parallel Port, two ACCESS.bus (ACB) interfaces, and a Real-Time Clock (RTC). These features, combined with the device’s small form factor and low power consumption, make it ideal as the core for a thin client application.
Features
- General Features
- 32-Bit x86 processor, up to 300 MHz, with MMX instruction set support
- Memory controller with 64-bit SDRAM interface
- 2D graphics accelerator
- CRT controller with hardware video accelerator
- CCIR-656 video input port with direct video for full screen display
- PC/AT functionality
- PCI bus controller
- IDE interface, two channels
- USB, three ports, OHCI (OpenHost Controller Interface) version 1.0 compliant
- Audio, AC97/AMC97 version 2.0 compliant
- Virtual System Architecture (VSA) technology support
- Power management, ACPI (Advanced Configuration Power Interface) version 1.0 compliant
- Package:
- 432-Terminal EBGA (Enhanced Ball Grid Array)
- 481-Terminal TEPBGA (Thermally Enhanced Plastic Ball Grid Array)
- GX1 Processor Module
- CPU Core:
- 32-Bit x86, 300 MHz, with MMX compatible instruction set support
- 16 KB unified L1 cache
- Integrated Floating Point Unit (FPU)
- Re-entrant SMM (System Management Mode) enhanced for VSA
- 2D Graphics Accelerator:
- Accelerates BitBLTs, line draw and text
- Supports all 256 raster operations
- Supports transparent BLTs
- Runs at core clock frequency
- Memory Controller:
- 64-Bit SDRAM interface
- 66 MHz to 100 MHz frequency range
- Direct interface with CPU/cache, display controller and 2D graphic accelerator
- Supports clock suspend and power-down/selfrefresh
- Up to two banks of SDRAM (8 devices total) or one SODIMM
- Display Controller:
- Hardware graphics frame buffer compress/decompress
- Hardware cursor, 32x32 pixels
- CPU Core:
- Video Processor Module
- Video Accelerator:
- Flexible video scaling support of up to 8x (horizontally and vertically)
- Bilinear interpolation filters (with two taps, and eight phases) to smooth output video
- Video/Graphics Mixer:
- 8-bit value alpha blending
- Three blending windows with constant alpha value
- Color key
- Video Input Port (VIP):
- Video capture or display
- CCIR-656 format and VESA Video Interface Port Rev 1.1 compliant
- Lock display timing to video input timing (GenLock)
- Able to transfer video data into main memory
- Direct video transfer for full screen display
- Separate memory location for VBI
- CRT Interface:
- Uses three 8-bit DACs
- Supports up to 135 MHz
- 1280x1024 non-interlaced CRT @ 8 bpp, up to 75 Hz
- 1024x768 non-interlaced CRT @ 16 bpp, up to 85 Hz
- TFT Interface:
- Direct connection to TFT panels
- 800x600 non-interlaced TFT @ 16 bpp graphics, up to 85 Hz
- 1024x768 non-interlaced TFT @ 16 bpp graphics, up to 75 Hz
- Connects to Geode CS9211 companion for DSTN panel support
- TFT on IDE: FPCLK max is 40 MHz
- TFT on Parallel Port: FPCLK max is 80 MHz
- Video Accelerator:
- Core Logic Module
- Audio Codec Interface:
- AC97/AMC97 (Rev. 2.0) codec interface
- Six DMA channels
- PC/AT Functionality:
- Programmable Interrupt Controller (PIC), 8259A-equivalent
- Programmable Interval Timer (PIT), 8254-equivalent
- DMA Controller (DMAC), 8237-equivalent
- Power Management:
- ACPI 1.0 compliant
- Sx state control of three power planes
- Cx/Sx state control of clocks and PLLs
- Thermal event input
- Wakeup event support:
- Three general-purpose events
- AC97 codec event
- UART2 RI# signal
- Infrared (IR) event
- General Purpose I/Os (GPIOs):
- 27 multiplexed GPIO signals
- Low Pin Count (LPC) Bus Interface:
- Specification version 1.0 compatible
- PCI Bus Interface:
- PCI version 2.1 compliant with wakeup capability
- 32-Bit data path, up to 33 MHz
- Glueless interface for an external PCI device
- Fixed priority
- 3.3V signal support only
- Sub-ISA Bus Interface:
- Up to 16 MB addressing
- Supports a chip select for ROM or Flash EPROM boot device
- Supports either:
- M-Systems DiskOnChip DOC2000 Flash file system
- NAND EEPROM
- Supports up to two chip selects for external I/O devices
- 8-Bit (optional 16-bit) data bus width
- Shares balls with PCI signals
- Is not a subtractive agent
- IDE Interface:
- Two IDE channels for up to four external IDE devices
- Supports ATA-33 synchronous DMA mode transfers, up to 33 MB/s
- Universal Serial Bus (USB):
- USB OpenHCI 1.0 compliant
- Three ports
- Audio Codec Interface:
- SuperI/O Module
- Real-Time Clock (RTC):
- DS1287, MC146818 and PC87911 compatible
- Multi-century calendar
- ACCESS.bus (ACB) Interface:
- Two ACB interface ports
- Real-Time Clock (RTC):
Applications
- Ideal as the core for thin client applications
- Suitable for Information Appliance (IA) devices
C3226025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

