AMD/XILINX XA7Z020-1CLG400Q
| Manufacturer | |
| MPN | XA7Z020-1CLG400Q |
| LCSC Part # | C3225924 |
| Packaging | CSPBGA-400 |
| Customer # | |
| Key Attributes | First-generation architecture of Zynq-7000 SoC |
| Datasheet | AMD/XILINX XA7Z020-1CLG400Q |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-400 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 130 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-ASeries | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 766MHz;667MHz;16.209MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-400 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 130 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-ASeries | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 766MHz;667MHz;16.209MHz |
Introduction
The XA Zynq-7000 Automotive family is based on the Xilinx SoC architecture. These products integrate a feature-rich dual-core ARM Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. This highly integrated, flexible, and power-optimized solution is ideal for high computationally intensive and performance demanding applications. The automotive family focuses on automotive applications and consists of the Z-7010, Z-7020, and Z-7030 devices. The XA Zynq-7000 family offers the flexibility and scalability of an FPGA, while providing the performance, power, and ease of use typically associated with ASICs and ASSPs. The range of devices in the XA Zynq-7000 SoC family allows designers to target cost-sensitive as well as high-performance applications from a single platform using industry-standard tools. While each device in the XA Zynq-7000 family contains the same PS, the PL and I/O resources vary between the devices.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-400 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 130 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-ASeries | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 766MHz;667MHz;16.209MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-400 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 130 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-ASeries | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 766MHz;667MHz;16.209MHz |
Introduction
The XA Zynq-7000 Automotive family is based on the Xilinx SoC architecture. These products integrate a feature-rich dual-core ARM Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces. This highly integrated, flexible, and power-optimized solution is ideal for high computationally intensive and performance demanding applications. The automotive family focuses on automotive applications and consists of the Z-7010, Z-7020, and Z-7030 devices. The XA Zynq-7000 family offers the flexibility and scalability of an FPGA, while providing the performance, power, and ease of use typically associated with ASICs and ASSPs. The range of devices in the XA Zynq-7000 SoC family allows designers to target cost-sensitive as well as high-performance applications from a single platform using industry-standard tools. While each device in the XA Zynq-7000 family contains the same PS, the PL and I/O resources vary between the devices.
C3225924 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

