LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
RENESAS R5F104CFGLA#W0 product image
Zdjęcia poglądowe

RENESAS R5F104CFGLA#W0

Producent
Nr części prod.
R5F104CFGLA#W0
Nr LCSC
C3225831
Opak.
WFLGA-36(4x4)
Numer Klienta
Klucz. cechy
RL78 16 Bit 32MHz 26 WFLGA-36(4x4) Microcontrollers RoHS
Karta Katalogowapdf iconRENESAS R5F104CFGLA#W0
Części alternatywne18
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.2682$ 2.27
200+$ 0.878$ 175.60
500+$ 0.8471$ 423.55
1,000+$ 0.8317$ 831.70
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentRENESAS
Opak.WFLGA-36(4x4)
DAC (Bit)8bit
ADC (Bit)10bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.6V~5.5V
EEPROM8KB
Program Storage Size96KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O26

Opis

Tłumaczenie AI

True low-power platform (66 μA/MHz, and 0.60 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6 V to 5.5 V operation, 16- to 512-Kbyte code flash memory, and 44 DMIPS at 32 MHz

Funkcje

Tłumaczenie AI
  • Ultra-Low Power Consumption Technology
  • VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 device at a low voltage
  • HALT mode
  • STOP mode
  • SNOOZE mode
  • CISC architecture with 3-stage pipeline
  • Minimum instruction execution time: Can be changed from high speed (0.03125 µs: @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 µs: @ 32.768 kHz operation with subsystem clock)
  • Multiply/divide/multiply & accumulate instructions are supported.
  • Address space: 1 MB
  • General-purpose registers: (8-bit register x 8)x4 banks
  • On-chip RAM: 2.5 to 48 KB
  • Code flash memory: 16 to 512 KB
  • Block size: 1 KB
  • Prohibition of block erase and rewriting (security function)
  • On-chip debug function
  • Self-programming with boot swapping and flash shield window
  • Data flash memory: 4 KB and 8 KB
  • Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
  • Number of rewrites: 1,000,000 times (TYP.)
  • Voltage of rewrites: VDD = 1.8 to 5.5 V
  • Select from 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
  • High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85 °C)
  • Operating Ambient Temperature: TA = -40 to +85 °C (A: Consumer applications, D: Industrial applications)
  • TA = -40 to +105 °C (G: Industrial applications)
  • On-chip power-on-reset (POR) circuit
  • On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
  • Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
  • Activation sources: Activated by interrupt sources.
  • Chain transfer function
  • Event signals of 19 to 26 types can be linked to the specified peripheral function.
  • Simplified SPI (CSI Note): 3 to 8 channels
  • UART/UART (LIN-bus supported): 3 or 4 channels
  • I2C/simplified I2C: 4 to 10 channels
  • 16-bit timer: 8 to 12 channels (Timer Array Unit (TAU): 4 to 8 channels, Timer RJ: 1 channel, Timer RD: 2 channels, Timer RG: 1 channel)
  • 12-bit interval timer: 1 channel
  • Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
  • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
  • Analog input: 8 to 20 channels
  • Internal reference voltage (1.45 V) and temperature sensor
  • 8-bit resolution D/A converter (VDD = 1.6 to 5.5 V)
  • Analog output: None or up to two channels
  • Output voltage: 0 or to VDD
  • Real-time output function
  • None or up to two channels
  • Operating modes: Comparator high-speed mode, comparator low-speed mode, window mode
  • The external reference voltage or internal reference voltage can be selected as the reference voltage.
  • I/O port: 26 to 92 (N-ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 10 to 28)
  • Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
  • Different potential interface: Can connect to a 1.8/2.5/3 V device
  • On-chip key interrupt function
  • On-chip clock output/buzzer output controller
  • On-chip BCD (binary-coded decimal) correction circuit

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
R5F104CFGLA#U0RENESASWFLGA-36(4x4)0$ 2.2682
R5F104CFALA#U0RENESASWFLGA-36(4x4)0$ 2.303
R5F104CFALA#W0RENESASWFLGA-36(4x4)0$ 1.9711
R5F104CGALA#U0RENESASWFLGA-36(4x4)0$ 2.506
R5F104CGALA#W0RENESASWFLGA-36(4x4)0$ 2.2682
R5F100CGALA#W0RENESASWFLGA-36(4x4)0$ 2.161
R5F100CGALA#U0RENESASWFLGA-36(4x4)0$ 4.552
R5F104CGGLA#U0RENESASWFLGA-36(4x4)0$ 2.4001
R5F104CGGLA#W0RENESASWFLGA-36(4x4)0$ 2.5074
R5F100CFALA#U0RENESASWFLGA-36(4x4)0$ 2.1854
R5F100CFALA#W0RENESASWFLGA-36(4x4)0$ 2.0823
R5F101CGALA#U0RENESASWFLGA-36(4x4)0$ 2.0945
R5F101CGALA#W0RENESASWFLGA-36(4x4)0$ 2.1942
R5F100CGGLA#W0RENESASWFLGA-36(4x4)0$ 2.3616
R5F101CFALA#W0RENESASWFLGA-36(4x4)0$ 1.955
R5F101CFALA#U0RENESASWFLGA-36(4x4)0$ 4.5769
R5F100CFGLA#U0RENESASWFLGA-36(4x4)0$ 2.1362
R5F100CFGLA#W0RENESASWFLGA-36(4x4)0$ 2.1486