LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI TLK106RHBT

Manufacturer
MPN
TLK106RHBT
LCSC Part #
C3225662
Packaging
VQFN-32(5x5)
Customer #
Key Attributes
3V~3.6V PHY Transceiver VQFN-32(5x5) Drivers, Receivers, Transceivers RoHS
DatasheetTI TLK106RHBT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-32(5x5)
Voltage - Supply3V~3.6V
TypePHY Transceiver
Operating Temperature-40℃~+105℃
FeaturesLow-power mode;IEEE1588 timestamp;Cable diagnostics;Programmable LED indication

Introduction

AI Translation

The TLK10x is a single-port Ethernet PHY for 10Base-T and 100Base-TX signaling. The device integrates all physical layer functions required to transmit and receive data over standard twisted-pair cables. The TLK10x supports the standard Media Independent Interface (MII) and Reduced Media Independent Interface (RMII) required for direct connection to a Media Access Controller (MAC). The TLK10x is designed for power supply flexibility, operating either from a single 3.3V supply or a reduced supply combining 3.3V and 1.55V. The TLK10x uses mixed-signal processing to perform equalization, data recovery, and error correction for robust operation over Category 5 (CAT 5) twisted-pair cables. The device not only meets IEEE 802.3 requirements but also maintains high tolerance to crosstalk and external noise. The TLK10x Ethernet PHY features a special power-back-off mode to reduce power consumption in systems with relatively short cable lengths. This mode provides the flexibility to lower system power consumption when the system does not need to drive the standard IEEE 802.3 100m cable length, or the extended 150m error-free cable range of the TLK10x.

Features

AI Translation
  • Low Power Consumption:
    • Single Supply: < 205mW PHY, 275mW with center tap (typical)
    • Dual Supply: < 126mW PHY, 200mW with center tap (typical)
    • Programmable power feedback to reduce PHY power consumption by up to 20% in systems using shorter cables
  • Low deterministic latency
  • IEEE 1588 implementation support
  • Cable diagnostics (TLK106)
  • Programmable fast link down mode, response time < 10µs
  • Variable I/O voltage range: 1.8V to 3.3V
  • 3.3V MAC interface
  • Fixed TX clock to XI with programmable phase shift
  • Auto-MDIX for 10/100Mbps interface
  • Energy Detect mode
  • MII and RMII functionality
  • Serial management interface IEEE 802.3u MII
  • IEEE 802.3u auto-negotiation and parallel detection
  • Error-free 100Base-T operation up to 150 meters under typical conditions
  • Error-free 10Base-T operation up to 300 meters under typical conditions
  • IEEE 802.3u ENDEC, 10Base-T transceiver and filter
  • IEEE 802.3u PCS, 100Base-Tx transceiver
  • Integrated ANSI X3.263-compliant TP-PMD sublayer with adaptive equalization and baseline wander compensation
  • Programmable LED support for link, activity, and 10/100Mbps data packets
  • BIST (Built-In Self-Test)
  • 16kV HBM ESD protection on RD± and TD±
  • 32-pin QFN package (5mm) x (5mm)

Applications

AI Translation
  • Industrial networking and factory automation
  • Real-time industrial Ethernet applications such as EtherCAT, Ethernet/IP, ProfiNET, SERCOSIII, and VARAN
  • Motor and motion control
  • General-purpose embedded applications