ST ST33HTPH2032AHD1
| Manufacturer | |
| MPN | ST33HTPH2032AHD1 |
| LCSC Part # | C3225655 |
| Packaging | VFQFPN-32(5x5) |
| Customer # | |
| Key Attributes | SPI VFQFPN-32(5x5) Application Specific Microcontrollers RoHS |
| Datasheet | ST ST33HTPH2032AHD1 |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.8V;3.3V | |
| Interface | SPI | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Secure firmware upgrade;Anti-cracking hardware protection | |
| Algorithm | RSA;SHA-1;SHA-256;AES | |
| Standby Current (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.8V;3.3V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Features | Secure firmware upgrade;Anti-cracking hardware protection | |
| Algorithm | RSA;SHA-1;SHA-256;AES | |
| Standby Current (Max) | - |
Introduction
Flash-based TPM compliant with TCG TPM Library Specification 2.0, Level 0, Revision 138 and TCG PC Client Specific TPM Platform Specification 1.03. Thanks to a persistent flash loader application, TPM firmware code can be upgraded to support new standard developments. Certified under Common Criteria (CC) at EAL4+ level according to the TPM 2.0 Protection Profile. FIPS 140-2 Level 2 certified. Supports SPI in FIFO and CRB protocol modes up to 33 MHz. Supports software and hardware physical presence.
The STSAFE-TPM (Trusted Platform Module) product family offers a broad portfolio of standard solutions for embedded, PC, mobile, and computing applications. STSAFE is a trademark of ST. It includes turnkey products compliant with TCG standards, providing services to protect the confidentiality, integrity, and authenticity of information and devices. These devices are easy to integrate, thanks to the variety of supported interfaces and available TPM ecosystem software solutions. STSAFE-TPM devices are all certified under Common Criteria (EAL4+) and FIPS. They embed an Arm SecurCore SC300 processor with additional security features to help defend against advanced forms of attack. The ST33TPHF20SPI provides a slave Serial Peripheral Interface (SPI) compliant with the TCG PC Client TPM Profile Specification. The ST33TPHF20SPI supports TPM 2.0 commands only and provides 112 Kbytes of user-dedicated non-volatile memory. The ST33TPHF20SPI operates over a commercial temperature range of -25 to +85℃ with a supply and I/O voltage of 1.8 V, or over an extended temperature range of -40℃ to 105℃ with a supply and I/O voltage of 3.3 V. The device is available in TSSOP28 and VFQFPN32 ECOPACK2 packages. ECOPACK is a trademark of ST.
Applications
- Embedded applications
- PC applications
- Mobile applications
- Computing applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.8V;3.3V | |
| Interface | SPI | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Secure firmware upgrade;Anti-cracking hardware protection | |
| Algorithm | RSA;SHA-1;SHA-256;AES | |
| Standby Current (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.8V;3.3V | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Features | Secure firmware upgrade;Anti-cracking hardware protection | |
| Algorithm | RSA;SHA-1;SHA-256;AES | |
| Standby Current (Max) | - |
Introduction
Flash-based TPM compliant with TCG TPM Library Specification 2.0, Level 0, Revision 138 and TCG PC Client Specific TPM Platform Specification 1.03. Thanks to a persistent flash loader application, TPM firmware code can be upgraded to support new standard developments. Certified under Common Criteria (CC) at EAL4+ level according to the TPM 2.0 Protection Profile. FIPS 140-2 Level 2 certified. Supports SPI in FIFO and CRB protocol modes up to 33 MHz. Supports software and hardware physical presence.
The STSAFE-TPM (Trusted Platform Module) product family offers a broad portfolio of standard solutions for embedded, PC, mobile, and computing applications. STSAFE is a trademark of ST. It includes turnkey products compliant with TCG standards, providing services to protect the confidentiality, integrity, and authenticity of information and devices. These devices are easy to integrate, thanks to the variety of supported interfaces and available TPM ecosystem software solutions. STSAFE-TPM devices are all certified under Common Criteria (EAL4+) and FIPS. They embed an Arm SecurCore SC300 processor with additional security features to help defend against advanced forms of attack. The ST33TPHF20SPI provides a slave Serial Peripheral Interface (SPI) compliant with the TCG PC Client TPM Profile Specification. The ST33TPHF20SPI supports TPM 2.0 commands only and provides 112 Kbytes of user-dedicated non-volatile memory. The ST33TPHF20SPI operates over a commercial temperature range of -25 to +85℃ with a supply and I/O voltage of 1.8 V, or over an extended temperature range of -40℃ to 105℃ with a supply and I/O voltage of 3.3 V. The device is available in TSSOP28 and VFQFPN32 ECOPACK2 packages. ECOPACK is a trademark of ST.
Applications
- Embedded applications
- PC applications
- Mobile applications
- Computing applications
C3225655 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

