SILICON LABS EFM8BB31F64G-D-QFP32
| Manufacturer | |
| MPN | EFM8BB31F64G-D-QFP32 |
| LCSC Part # | C3225527 |
| Packaging | TQFP-32(7x7) |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 50MHz TQFP-32(7x7) Microcontrollers RoHS |
| Datasheet | SILICON LABS EFM8BB31F64G-D-QFP32 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-32(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-32(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
The EFM8BB3 belongs to the Busy Bee family of microcontrollers and is a high-performance 8-bit MCU that integrates a comprehensive set of analog and digital features in a small form-factor package. These devices deliver advanced performance by integrating a 12-bit ADC, an internal temperature sensor, and up to four 12-bit DACs into compact packages, making them ideal for general-purpose applications. With an efficient pipelined 8051 core operating at up to 50 MHz, multiple communication interfaces, and four-channel configurable logic, the EFM8BB3 family is an excellent choice for a wide range of embedded applications.
Features
- Pipelined 8-bit 8051 microcontroller core, up to 50 MHz operating frequency
- Up to 29 multi-function I/O pins
- One 12-bit/10-bit ADC
- Four 12-bit DACs with synchronization and PWM capability
- Two low-power analog comparators with built-in reference DAC
- Internal temperature sensor
- Internal 49 MHz and 24.5 MHz oscillators, ±2% accuracy
- 4-channel configurable logic unit
- 6-channel PWM/programmable counter array
- Six 16-bit general-purpose timers
- 8-bit SFR bus
- Low power modes supporting peripheral operation: normal, idle, suspend, snooze, shutdown
- Up to 64 kB flash (63 kB user-accessible), in-system reprogrammable in 512-byte sectors
- Up to 4352 bytes RAM (256 bytes standard 8051 RAM + 4096 bytes on-chip XRAM)
- Internal LDO regulator for core power supply
- Power-on reset circuit and brownout detector
- Up to 25 pins support 5 V tolerance under bias
- State retention selectable via reset event
- Flexible peripheral crossbar for peripheral routing
- 5 mA source current, 12.5 mA sink current, direct LED drive capability
- Internal 80 kHz low-frequency oscillator
- External CMOS clock option (up to 25 MHz)
- External crystal/RC oscillator option, up to 25 MHz
- 2 UARTs, up to 3 Mbaud
- SPI master/slave mode, up to 12 Mbps
- SMBus/I2C master/slave mode, up to 400 kbps
- I2C high-speed slave mode, up to 3.4 Mbps
- 16-bit CRC unit with automatic flash verification at 256-byte boundaries
- 6-channel programmable counter array supporting PWM, capture/compare, and frequency output modes
- Dedicated watchdog timer clocked by low-frequency oscillator
- On-chip non-intrusive debug with full memory and register inspection, four hardware breakpoints, and single-step execution
- Pre-programmed UART bootloader
- Operating temperature range -40 to 85℃ or -40 to 125℃
- Available in commercial, industrial, and automotive grades
Applications
- Consumer Electronics
- Precision Instruments
- Power Management & Control
- Industrial Control & Automation
- Smart Sensors
- Automotive Control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6218 | $ 3.62 |
| 10+ | $ 3.0679 | $ 30.68 |
| 30+ | $ 2.7385 | $ 82.16 |
| 250+ | $ 2.4042 | $ 601.05 |
| 500+ | $ 2.2518 | $ 1125.90 |
| 1,000+ | $ 2.1813 | $ 2181.30 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-32(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-32(7x7) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Introduction
The EFM8BB3 belongs to the Busy Bee family of microcontrollers and is a high-performance 8-bit MCU that integrates a comprehensive set of analog and digital features in a small form-factor package. These devices deliver advanced performance by integrating a 12-bit ADC, an internal temperature sensor, and up to four 12-bit DACs into compact packages, making them ideal for general-purpose applications. With an efficient pipelined 8051 core operating at up to 50 MHz, multiple communication interfaces, and four-channel configurable logic, the EFM8BB3 family is an excellent choice for a wide range of embedded applications.
Features
- Pipelined 8-bit 8051 microcontroller core, up to 50 MHz operating frequency
- Up to 29 multi-function I/O pins
- One 12-bit/10-bit ADC
- Four 12-bit DACs with synchronization and PWM capability
- Two low-power analog comparators with built-in reference DAC
- Internal temperature sensor
- Internal 49 MHz and 24.5 MHz oscillators, ±2% accuracy
- 4-channel configurable logic unit
- 6-channel PWM/programmable counter array
- Six 16-bit general-purpose timers
- 8-bit SFR bus
- Low power modes supporting peripheral operation: normal, idle, suspend, snooze, shutdown
- Up to 64 kB flash (63 kB user-accessible), in-system reprogrammable in 512-byte sectors
- Up to 4352 bytes RAM (256 bytes standard 8051 RAM + 4096 bytes on-chip XRAM)
- Internal LDO regulator for core power supply
- Power-on reset circuit and brownout detector
- Up to 25 pins support 5 V tolerance under bias
- State retention selectable via reset event
- Flexible peripheral crossbar for peripheral routing
- 5 mA source current, 12.5 mA sink current, direct LED drive capability
- Internal 80 kHz low-frequency oscillator
- External CMOS clock option (up to 25 MHz)
- External crystal/RC oscillator option, up to 25 MHz
- 2 UARTs, up to 3 Mbaud
- SPI master/slave mode, up to 12 Mbps
- SMBus/I2C master/slave mode, up to 400 kbps
- I2C high-speed slave mode, up to 3.4 Mbps
- 16-bit CRC unit with automatic flash verification at 256-byte boundaries
- 6-channel programmable counter array supporting PWM, capture/compare, and frequency output modes
- Dedicated watchdog timer clocked by low-frequency oscillator
- On-chip non-intrusive debug with full memory and register inspection, four hardware breakpoints, and single-step execution
- Pre-programmed UART bootloader
- Operating temperature range -40 to 85℃ or -40 to 125℃
- Available in commercial, industrial, and automotive grades
Applications
- Consumer Electronics
- Precision Instruments
- Power Management & Control
- Industrial Control & Automation
- Smart Sensors
- Automotive Control
C3225527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EFM8BB31F64G-D-QFP32R | SILICON LABS | Alt. Packaging | TQFP-32(7x7) | 0 | $ 3.2347 | ||
| EFM8BB31F64G-C-QFP32R | SILICON LABS | Similar | QFP-32(7x7) | 0 | $ 2.0776 | ||
| EFM8BB31F64G-B-QFP32 | SILICON LABS | Similar | TQFP-32(7x7) | 0 | $ 1.8053 | ||
| EFM8BB31F64G-C-QFP32 | SILICON LABS | Similar | QFP-32(7x7) | 0 | $ 2.2738 | ||
| EFM8BB31F64I-C-QFP32R | SILICON LABS | Similar | QFP-32(7x7) | 0 | $ 2.1842 |
