MOTOROLA MC9S08RE16FJ
| Manufacturer | |
| MPN | MC9S08RE16FJ |
| LCSC Part # | C3225374 |
| Packaging | TQFP-32(5x5) |
| Customer # | |
| Key Attributes | S08 8 Bit 8MHz TQFP-32(5x5) Microcontrollers |
| Datasheet | MOTOROLA MC9S08RE16FJ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | TQFP-32(5x5) | |
| Number of I/O | 25 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | TQFP-32(5x5) | |
| Number of I/O | 25 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard Features of the HCS08 Family
- Features of MC9S08RC/RD/RE/RG Series of MCUs
- Features
- Run Mode
- Active Background Mode
- Wait Mode
- Stop Modes
- Stop1 Mode
- Stop2 Mode
- Stop3 Mode
- Active BDM Enabled in Stop Mode
- LVD Reset Enabled in Stop Mode
- On-Chip Peripheral Modules in Stop Mode
- Features
- Program and Erase Times
- Program and Erase Command Execution
- Burst Program Execution
- Access Errors
- FLASH Block Protection
- Vector Redirection
- Features
- MCU Reset
- Computer Operating Properly (COP) Watchdog
- Interrupts
- Interrupt Stack Frame
- External Interrupt Request (IRQ) Pin
- Interrupt Vectors, Sources, and Local Masks
- Low-Voltage Detect (LVD) System
- Power-On Reset Operation
- LVD Reset Operation
- LVD Interrupt and Safe State Operation
- Low-Voltage Warning (LVW)
- Real-Time Interrupt (RTI)
- Reset, Interrupt, and System Control Registers and Control Bits
- Interrupt Pin Request Status and Control Register
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | TQFP-32(5x5) | |
| Number of I/O | 25 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | TQFP-32(5x5) | |
| Number of I/O | 25 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 8MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Standard Features of the HCS08 Family
- Features of MC9S08RC/RD/RE/RG Series of MCUs
- Features
- Run Mode
- Active Background Mode
- Wait Mode
- Stop Modes
- Stop1 Mode
- Stop2 Mode
- Stop3 Mode
- Active BDM Enabled in Stop Mode
- LVD Reset Enabled in Stop Mode
- On-Chip Peripheral Modules in Stop Mode
- Features
- Program and Erase Times
- Program and Erase Command Execution
- Burst Program Execution
- Access Errors
- FLASH Block Protection
- Vector Redirection
- Features
- MCU Reset
- Computer Operating Properly (COP) Watchdog
- Interrupts
- Interrupt Stack Frame
- External Interrupt Request (IRQ) Pin
- Interrupt Vectors, Sources, and Local Masks
- Low-Voltage Detect (LVD) System
- Power-On Reset Operation
- LVD Reset Operation
- LVD Interrupt and Safe State Operation
- Low-Voltage Warning (LVW)
- Real-Time Interrupt (RTI)
- Reset, Interrupt, and System Control Registers and Control Bits
- Interrupt Pin Request Status and Control Register
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

