Littelfuse P2600ECMCLRP1
| Manufacturer | |
| MPN | P2600ECMCLRP1 |
| LCSC Part # | C3225255 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 150mA 300V 220V 5uA TO-92-3 Thyristors RoHS |
| Datasheet | Littelfuse P2600ECMCLRP1 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-3 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 45pF | |
| Switching Voltage(Vs) | 300V | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-3 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 45pF | |
| Switching Voltage(Vs) | 300V | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC Series TO-92 is a low-capacitance SIDACtor® thyristor designed to protect broadband customer-premises equipment, such as VoIP and DSL modems, from destructive overvoltage transients. This series offers a through-hole solution that enables customer-premises equipment to comply with global regulatory standards while minimizing impact on broadband signals.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Surge capability does not degrade after multiple surge events within rated range
- Short-circuit failure mode when surge exceeds rated value
- RoHS compliant
- 40% lower capacitance compared to our baseband protectors, suitable for applications with higher signal integrity requirements
- Lead-free E3 indicates lead-free second-level interconnect with tin terminal finish
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-3 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 45pF | |
| Switching Voltage(Vs) | 300V | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-3 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Off-state Capacitance (Co) | 45pF | |
| Switching Voltage(Vs) | 300V | |
| Peak off - state voltage(Vdrm) | 220V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MC Series TO-92 is a low-capacitance SIDACtor® thyristor designed to protect broadband customer-premises equipment, such as VoIP and DSL modems, from destructive overvoltage transients. This series offers a through-hole solution that enables customer-premises equipment to comply with global regulatory standards while minimizing impact on broadband signals.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Surge capability does not degrade after multiple surge events within rated range
- Short-circuit failure mode when surge exceeds rated value
- RoHS compliant
- 40% lower capacitance compared to our baseband protectors, suitable for applications with higher signal integrity requirements
- Lead-free E3 indicates lead-free second-level interconnect with tin terminal finish
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

