EATON SMCP3500SC
| Manufacturer | |
| MPN | SMCP3500SC |
| LCSC Part # | C3225249 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 120mA 400V 320V 1uA SMB Thyristors RoHS |
| Datasheet | EATON SMCP3500SC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 120mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Off-state Capacitance (Co) | 35pF | |
| Switching Voltage(Vs) | 400V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Current - Leakage | 1uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 120mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Off-state Capacitance (Co) | 35pF | |
| Switching Voltage(Vs) | 400V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Current - Leakage | 1uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile SMB package
- Lower capacitance
- Low on-state voltage
- Excellent capability of absorbing transient surge
- Quick response to surge voltage (ns level)
- Eliminates overvoltage caused by fast rising transients
- Meets moisture sensitivity level (MSL) level 1
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Networking equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 120mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Off-state Capacitance (Co) | 35pF | |
| Switching Voltage(Vs) | 400V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Current - Leakage | 1uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 120mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Off-state Capacitance (Co) | 35pF | |
| Switching Voltage(Vs) | 400V | |
| Peak off - state voltage(Vdrm) | 320V | |
| Current - Leakage | 1uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low profile SMB package
- Lower capacitance
- Low on-state voltage
- Excellent capability of absorbing transient surge
- Quick response to surge voltage (ns level)
- Eliminates overvoltage caused by fast rising transients
- Meets moisture sensitivity level (MSL) level 1
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Networking equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

