LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse P0722SALRP

Manufacturer
MPN
P0722SALRP
LCSC Part #
C3225091
Packaging
DO-214AA
Customer #
Key Attributes
120mA 88V DO-214AA Thyristors RoHS
DatasheetLittelfuse P0722SALRP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
ManufacturerLittelfuse
PackagingDO-214AA
Holding Current (Ih)120mA
Peak Pulse Current-Ipp (10/1000us)45A
On - State Voltage(VT)8V
Off-state Capacitance (Co)45pF
Switching Voltage(Vs)88V

Introduction

AI Translation

TwinChip Series DO-214 are very low capacitance SIDACtor thyristors designed to protect broadband equipment such as VoIP, DSL modems and DSLAMs from damaging overvoltage transients. This series provides a surface mount solution that enables equipment to comply with global regulatory standards, while limiting the impact to broadband signals.

Features

AI Translation
  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit.
  • Low distortion
  • Fails short circuit when surged in excess of ratings 40% lower than comparable product
  • RoHS Compliant and Halogen-Free Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01) Recognized to UL 497B as an Isolated Loop Circuit Protector