NXP MMA1200KEG575
| Manufacturer | |
| MPN | MMA1200KEG575 |
| LCSC Part # | C3224858 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | SOIC-16 Accelerometers |
| Datasheet | NXP MMA1200KEG575 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16 | |
| Output Bits | - | |
| Accelerometer Sensing Axis | Z | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±250g | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16 | |
| Output Bits | - | |
| Accelerometer Sensing Axis | Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±250g | |
| Voltage - Supply | 4.75V~5.25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16 | |
| Output Bits | - | |
| Accelerometer Sensing Axis | Z | |
| Cache Size | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±250g | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16 | |
| Output Bits | - | |
| Accelerometer Sensing Axis | Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±250g | |
| Voltage - Supply | 4.75V~5.25V |
Help & FeedbackShow similar products (0) >
C3224858 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



