XFMRS XFHCL4-3R3M
| Manufacturer | |
| MPN | XFHCL4-3R3M |
| LCSC Part # | C3224665 |
| Packaging | SMD,13.5x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 15A 9.2mΩ SMD,13.5x12.8mm |
| Datasheet | XFMRS XFHCL4-3R3M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XFMRS | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 15A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 9.2mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XFMRS | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 15A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 9.2mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1604 | $ 1.16 |
| 200+ | $ 0.4491 | $ 89.82 |
| 500+ | $ 0.4336 | $ 216.80 |
| 1,000+ | $ 0.4259 | $ 425.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XFMRS | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 15A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 9.2mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XFMRS | |
| Packaging | SMD,13.5x12.8mm | |
| Current Rating | 15A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 32A | |
| DC Resistance(DCR) | 9.2mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WLPM131350M3R3LC | Walsin | SMD,13.5x12.8mm | 0 | $ 0.2827 | ||
| WLPM131365M3R3LC | Walsin | SMD,13.5x12.8mm | 0 | $ 1.4365 | ||
| PCHC1245HPV-3R3M | Allied Components International | SMD,13.5x12.5mm | 0 | $ 3.0008 | ||
| SRP1250-3R3M | BOURNS | SMD,13.9x13.5mm | 0 | $ 0.6082 | ||
| HCM1305-3R3-R | EATON | SMD,13.3x12.2mm | 0 | $ 0.485 | ||
| PA4346.332NLT | PULSE | - | 0 | $ 0.8672 | ||
| BMMI001313503R3MX1 | Chilisin | - | 0 | $ 0.5679 | ||
| BMMA001313503R3MV1 | Chilisin | - | 0 | $ 0.5679 | ||
| BMMA001313503R3MX1 | Chilisin | SMD,13.2x12.9mm | 0 | $ 0.5679 | ||
| HCMA1305-3R3-R | EATON | SMD,13.3x12.2mm | 0 | $ 0.3663 |

