VISHAY IHLP6767DZER150M11
| Manufacturer | |
| MPN | IHLP6767DZER150M11 |
| LCSC Part # | C3224659 |
| Packaging | SMD,17.2x17.2mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 9A 30.58mΩ SMD,17.2x17.2mm |
| Datasheet | VISHAY IHLP6767DZER150M11 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,17.2x17.2mm | |
| Current Rating | 9A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 30.58mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,17.2x17.2mm | |
| Current Rating | 9A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 30.58mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4858 | $ 2.49 |
| 250+ | $ 0.9628 | $ 240.70 |
| 500+ | $ 0.9287 | $ 464.35 |
| 1,000+ | $ 0.9117 | $ 911.70 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,17.2x17.2mm | |
| Current Rating | 9A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 30.58mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | SMD,17.2x17.2mm | |
| Current Rating | 9A | |
| Inductance | 15uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 30.58mΩ | |
| Current - Saturation(Isat) | 7.5A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MDE1770-150M | KOHERelec | SMD,17.2x17.2mm | 48 | $ 2.4075 | ||
| SLB1365S150MTT | Sunltech | SMD,13x12.8mm | 385 | $ 0.891 | ||
| FHC1365-150M | KOHERelec | SMD,13x12.8mm | 133 | $ 1.58 | ||
| EP1390M150B | Coilank | SMD-3P,13.5x13.1mm | 116 | $ 0.608 | ||
| HCM1A1707V2-150-R | EATON | SMD,17.2x17.2mm | 0 | $ 0.485 | ||
| IHLP6767GZER150M5A | VISHAY | SMD,17.2x17.2mm | 0 | $ 2.1201 | ||
| CTSFW1365F-150M | Central | - | 0 | $ 16.7175 | ||
| IHLE5050FHER150M5A | VISHAY | - | 0 | $ 5.2509 | ||
| CSCM1290-150M | CODACA | SMD-3P,13.5x12.5mm | 0 | $ 7.1118 | ||
| CSBL1265-150M | CODACA | - | 0 | $ 1.9862 |

