ABRACON AMDLA2213S-330MT
| Manufacturer | |
| MPN | AMDLA2213S-330MT |
| LCSC Part # | C3224457 |
| Packaging | SMD,23.5x22mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 16A 15.4mΩ SMD,23.5x22mm |
| Datasheet | ABRACON AMDLA2213S-330MT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | 16A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.4mΩ | |
| Current - Saturation(Isat) | 10.5A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | 16A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.4mΩ | |
| Current - Saturation(Isat) | 10.5A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction
- Soft saturation
- Low DCR per cubic millimeter
- Designed for switching frequencies of 100KHz - 2MHz
- Automotive-grade options available upon request
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3924 | $ 7.39 |
| 200+ | $ 2.8607 | $ 572.14 |
| 500+ | $ 2.7604 | $ 1380.20 |
| 1,000+ | $ 2.7111 | $ 2711.10 |
Standard Packaging80/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | 16A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.4mΩ | |
| Current - Saturation(Isat) | 10.5A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,23.5x22mm | |
| Current Rating | 16A | |
| Inductance | 33uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.4mΩ | |
| Current - Saturation(Isat) | 10.5A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction
- Soft saturation
- Low DCR per cubic millimeter
- Designed for switching frequencies of 100KHz - 2MHz
- Automotive-grade options available upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SRP2313AA-330M | BOURNS | Similar | SMD,23.5x22mm | 1 | $ 6.3648 | ||
| APS2213M330A | Coilank | Similar | SMD,24x22mm | 80 | $ 2.5205 | ||
| AAPS2213M330A | Coilank | Similar | SMD,24x22mm | 80 | $ 3.0761 | ||
| XR2213A-330M | XR | Similar | SMD,22.5x22mm | 116 | $ 3.7087 | ||
| BCIHP2213-330M | Bao Cheng | Similar | SMD | 2 | $ 5.4386 |
5 more alternative parts.View all substitutes

