LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ABRACON ASPI-0706HC-R18N-T

Manufacturer
MPN
ASPI-0706HC-R18N-T
LCSC Part #
C3224198
Packaging
SMD,8.9x2.1mm
Customer #
Key Attributes
FIXED IND 180nH SMD,8.9x2.1mm
DatasheetABRACON ASPI-0706HC-R18N-T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
PackagingSMD,8.9x2.1mm
Inductance180nH
Tolerance±30%
DC Resistance(DCR)-
Current - Saturation(Isat)-
Type-
Application GradeConsumer grade

Features

AI Translation
  • Lp measured at 100KHz, 0.1VRMS
  • ISAT: peak current at ~30% inductance drop
  • IRMS: maximum value at 40°C temperature rise
  • Operating temperature: -40°C ~ +85°C