ABRACON AMDLA1707S-1R5MT
| Manufacturer | |
| MPN | AMDLA1707S-1R5MT |
| LCSC Part # | C3224169 |
| Packaging | SMD,17.8x16.9mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 39A 1.8mΩ SMD,17.8x16.9mm |
| Datasheet | ABRACON AMDLA1707S-1R5MT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 39A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.8mΩ | |
| Current - Saturation(Isat) | 46A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 39A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.8mΩ | |
| Current - Saturation(Isat) | 46A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8623 | $ 2.86 |
| 200+ | $ 1.1079 | $ 221.58 |
| 500+ | $ 1.0693 | $ 534.65 |
| 1,000+ | $ 1.0493 | $ 1049.30 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 39A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.8mΩ | |
| Current - Saturation(Isat) | 46A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,17.8x16.9mm | |
| Current Rating | 39A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.8mΩ | |
| Current - Saturation(Isat) | 46A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRP1770TA-1R5M | BOURNS | SMD,17.8x16.9mm | 3 | $ 2.8768 | ||
| PQ2110M1R5F | Coilank | SMD-3P,21.7x21.5mm | 20 | $ 1.693 | ||
| APS1770M1R5H | Coilank | SMD,18x17mm | 55 | $ 0.8922 | ||
| AMDLA1707Q-1R5MT | ABRACON | SMD,17.8x16.9mm | 0 | $ 3.1477 | ||
| SRP1770C-1R5M | BOURNS | SMD,16.9x17.8mm | 0 | $ 1.5554 | ||
| MPXV1D1770L1R5 | KEMET | SMD,17x17mm | 0 | $ 3.0484 | ||
| PG1083.152NLT | PULSE | - | 0 | $ 1.8772 | ||
| PG1083.152NL | PULSE | - | 0 | $ 1.5047 | ||
| PA4344.152NLT | PULSE | - | 0 | $ 1.7319 | ||
| PM4344.152NLT | PULSE | - | 0 | $ 1.8027 |

