ABRACON ASPI-6045T-1R2N-T
| Manufacturer | |
| MPN | ASPI-6045T-1R2N-T |
| LCSC Part # | C3223437 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2uH 5.4A 13mΩ SMD,6x6mm |
| Datasheet | ABRACON ASPI-6045T-1R2N-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.4A | |
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 8.35A | |
| DC Resistance(DCR) | 13mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.4A | |
| Inductance | 1.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 8.35A | |
| DC Resistance(DCR) | 13mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction
- Soft saturation
- High saturation current
- Designed for switching frequencies of 100KHz - 2MHz
Applications
AI Translation
- DC/DC switching converter
- Power supply for laptops, workstations, and servers
- Slim-profile applications
- High-current, transient load applications
- Wide temperature range applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1951 | $ 0.20 |
| 200+ | $ 0.0755 | $ 15.10 |
| 500+ | $ 0.0729 | $ 36.45 |
| 1,500+ | $ 0.0716 | $ 107.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.4A | |
| Inductance | 1.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 8.35A | |
| DC Resistance(DCR) | 13mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.4A | |
| Inductance | 1.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 8.35A | |
| DC Resistance(DCR) | 13mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction
- Soft saturation
- High saturation current
- Designed for switching frequencies of 100KHz - 2MHz
Applications
AI Translation
- DC/DC switching converter
- Power supply for laptops, workstations, and servers
- Slim-profile applications
- High-current, transient load applications
- Wide temperature range applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ASPI-6045S-1R2N-T | ABRACON | SMD,6x6mm | 4 | $ 0.596 | ||
| ANR8040T1R2M | APV | SMD,8x8mm | 995 | $0.1089 $0.1146 | ||
| FNR6045S1R2NT | cjiang | SMD,6x6mm | 0 | $ 0.113 | ||
| VLS6045EX-1R2N | TDK | SMD,6x6mm | 0 | $ 0.1192 | ||
| 1264EY-1R2N=P3 | muRata | SMD,6x6mm | 0 | $ 0.1595 | ||
| SRN6045TA-1R2Y | BOURNS | SMD,6x6mm | 0 | $ 0.2107 | ||
| SDCHA1V6045-1R2-R | EATON | SMD,6x6mm | 0 | $ 0.0818 | ||
| FNR8040S1R2NT | cjiang | SMD,8x8mm | 0 | $ 0.1808 | ||
| SCRH105-1R2 | Bel Fuse | SMD,10.1x9.2mm | 0 | $ 2.1333 | ||
| CDRH70D45BT150NP-1R2NC | Sumida | SMD,7.7x7.3mm | 0 | $ 1.0045 |

