PULSE PA5402.332NLT
| Manufacturer | |
| MPN | PA5402.332NLT |
| LCSC Part # | C3223408 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 3.5A 76mΩ |
| Datasheet | PULSE PA5402.332NLT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 3.5A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 4A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 3.5A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 4A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3953 | $ 0.40 |
| 200+ | $ 0.153 | $ 30.60 |
| 500+ | $ 0.1477 | $ 73.85 |
| 1,000+ | $ 0.145 | $ 145.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 3.5A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 4A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Current Rating | 3.5A | |
| Inductance | 3.3uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 76mΩ | |
| Current - Saturation(Isat) | 4A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMPC0402-3R3MT | MetalLions | SMD,4.5x4mm | 675 | $0.2254 $0.2372 | ||
| ABG04H20M3R3U | Coilank | SMD | 2,650 | $0.0403 $0.0424 | ||
| MDE0530-3R3M | KOHERelec | SMD,5.4x5.2mm | 0 | $ 0.5669 | ||
| AMPLA4020S-3R3MT | ABRACON | SMD,4.1x4.5mm | 0 | $ 0.5063 | ||
| AMPLA4020Q-3R3MT | ABRACON | SMD,4.5x4.1mm | 0 | $ 0.5756 | ||
| PM5402.332NLT | PULSE | - | 0 | $ 0.3437 | ||
| SRP4020TA-3R3M | BOURNS | SMD,4.5x4.1mm | 0 | $ 1.4424 | ||
| MGV04023R3M-10 | Laird | SMD,4.5x4.1mm | 0 | $ 0.4838 | ||
| SPM5015T-3R3M-LR | TDK | SMD,5.4x5.1mm | 0 | $ 0.2522 | ||
| AWVC006060283R3M00 | Chilisin | 2424 | 0 | $ 0.1324 |

