LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASPI-F1010-6R8M-T product image
Images for reference only

ABRACON ASPI-F1010-6R8M-T

Manufacturer
MPN
ASPI-F1010-6R8M-T
LCSC Part #
C3223254
Packaging
SMD,11.9x11mm
Customer #
Key Attributes
FIXED IND 6.8uH 18.5A 8.9mΩ SMD,11.9x11mm
DatasheetABRACON ASPI-F1010-6R8M-T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9548$ 2.95
300+$ 1.1449$ 343.47
600+$ 1.1048$ 662.88
900+$ 1.0848$ 976.32
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerABRACON
PackagingSMD,11.9x11mm
Current Rating18.5A
Inductance6.8uH
Tolerance±20%
Current - Saturation(Isat)18.5A
DC Resistance(DCR)8.9mΩ
Type-

Features

AI Translation
  • Shielded construction
  • Soft saturation
  • Low DCR, high efficiency
  • Designed for switching frequencies of 100kHz - 2MHz

Applications

AI Translation
  • Body electronics and comfort systems
  • Infotainment and entertainment systems
  • Electric vehicles
  • Lighting
  • Solar inverters and power supplies
  • Industrial and robotics
  • Medium to high power switch-mode power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
EXLA1V1010-6R8-REATONSMD,11.9x11mm27$ 4.4842
AAPS1010M6R8FCoilankSMD,11.9x11mm860$ 1.7519
APS1010M6R8FCoilankSMD,11.9x11mm597$ 1.8044
SLO1010T6R8MTTSunltechSMD,11.9x11mm300$ 1.9109
XRFWHP1010A-6R8MXRSMD,11.3x10mm17$1.6834 $1.7719
ASPIAIG-Q1010-6R8M-TABRACONSMD,11.9x11mm0$ 3.2619
EXL1V1010-6R8-REATONSMD,11.9x11mm0$ 0.485
BMMN001717706R8MX1Chilisin-0$ 1.4889
HCMA1707-6R8-REATONSMD,17.2x11.8mm0$ 0.485
IHTH0750JZEB6R8M5AVISHAYThrough Hole,D=20.3mm0$ 3.9097