ABRACON ASPI-6045T-R82N-T
| Manufacturer | |
| MPN | ASPI-6045T-R82N-T |
| LCSC Part # | C3221182 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 820nH 5.9A 10mΩ SMD,6x6mm |
| Datasheet | ABRACON ASPI-6045T-R82N-T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.9A | |
| Inductance | 820nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 10.35A | |
| DC Resistance(DCR) | 10mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.9A | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 10.35A | |
| DC Resistance(DCR) | 10mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction
- Soft saturation
- High saturation current
- Designed for switching frequencies of 100KHz - 2MHz
Applications
AI Translation
- DC/DC switching converter
- Power supply for laptops, workstations, and servers
- Slim-profile applications
- High-current, transient load applications
- Wide temperature range applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.9A | |
| Inductance | 820nH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 10.35A | |
| DC Resistance(DCR) | 10mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 5.9A | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 10.35A | |
| DC Resistance(DCR) | 10mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Shielded construction
- Soft saturation
- High saturation current
- Designed for switching frequencies of 100KHz - 2MHz
Applications
AI Translation
- DC/DC switching converter
- Power supply for laptops, workstations, and servers
- Slim-profile applications
- High-current, transient load applications
- Wide temperature range applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

