RENESAS RJE0601JPE-00#J3
| Manufacturer | |
| MPN | RJE0601JPE-00#J3 |
| LCSC Part # | C3220483 |
| Packaging | SC-83 |
| Customer # | |
| Key Attributes | 1 40A SC-83 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | RENESAS RJE0601JPE-00#J3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | SC-83 | |
| Operating Temperature | - | |
| Features | Overtemperature protection (OTP);Short-Circuit Protection(SCP);Overcurrent Protection(OCP) | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 40A | |
| RDS(on) | 26mΩ | |
| Operating Voltage | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | SC-83 | |
| Operating Temperature | - | |
| Features | Overtemperature protection (OTP);Short-Circuit Protection(SCP);Overcurrent Protection(OCP) | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 40A | |
| RDS(on) | 26mΩ | |
| Operating Voltage | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This FET features over-temperature shutdown capability for junction temperature sensing. The FET integrates an over-temperature shutdown circuit within the gate region. When conditions such as excessive power dissipation or overcurrent cause the junction temperature to rise beyond safe limits, this circuit shuts down the gate voltage.
Features
AI Translation
- High short-circuit withstand capability
- Built-in over-temperature shutdown circuit
- Latched shutdown operation (requires 0V recovery)
- Built-in current limiting circuit
- Low on-resistance R<sub>DS</sub>: typical 22mΩ, maximum 27mΩ (V<sub>GS</sub> = -10V)
Applications
AI Translation
- Computers
- Office Equipment
- Communications Equipment
- Test & Measurement Equipment
- Audio/Visual Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | SC-83 | |
| Operating Temperature | - | |
| Features | Overtemperature protection (OTP);Short-Circuit Protection(SCP);Overcurrent Protection(OCP) | |
| number of channels | 1 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 40A | |
| RDS(on) | 26mΩ | |
| Operating Voltage | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | SC-83 | |
| Operating Temperature | - | |
| Features | Overtemperature protection (OTP);Short-Circuit Protection(SCP);Overcurrent Protection(OCP) | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 40A | |
| RDS(on) | 26mΩ | |
| Operating Voltage | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This FET features over-temperature shutdown capability for junction temperature sensing. The FET integrates an over-temperature shutdown circuit within the gate region. When conditions such as excessive power dissipation or overcurrent cause the junction temperature to rise beyond safe limits, this circuit shuts down the gate voltage.
Features
AI Translation
- High short-circuit withstand capability
- Built-in over-temperature shutdown circuit
- Latched shutdown operation (requires 0V recovery)
- Built-in current limiting circuit
- Low on-resistance R<sub>DS</sub>: typical 22mΩ, maximum 27mΩ (V<sub>GS</sub> = -10V)
Applications
AI Translation
- Computers
- Office Equipment
- Communications Equipment
- Test & Measurement Equipment
- Audio/Visual Equipment
C3220483 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

