LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD82023FVJ-E2 product image
Images for reference only

ROHM BD82023FVJ-E2

Manufacturer
MPN
BD82023FVJ-E2
LCSC Part #
C3220420
Packaging
TSSOP-8-3.0mm
Customer #
Key Attributes
1 Active Low High Side Switch TSSOP-8-3.0mm Power Distribution Switches, Load Drivers RoHS
DatasheetROHM BD82023FVJ-E2
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5601$ 0.56
200+$ 0.2176$ 43.52
500+$ 0.2099$ 104.95
1,000+$ 0.2053$ 205.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerROHM
PackagingTSSOP-8-3.0mm
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Reverse current blocking;Soft-start
number of channels1
Maximum Continuous Current-
Control Input LogicActive Low
RDS(on)90mΩ
Operating Voltage2.8V~5.5V
TypeHigh Side Switch

Introduction

AI Translation

BD82023FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.

Features

AI Translation
  • Over-Current Protection:2.0A
  • Control Input Logic:Active-Low
  • Output Discharge Function
  • Reverse Current Protection when Power Switch Off
  • Thermal Shutdown
  • Open-Drain Fault Flag Output
  • Under-Voltage Lockout
  • OCP Fast Response
  • Soft-Start Circuit
  • ESD Protection
  • UL:File No. E243261
  • IEC 60950-1 CB_scheme: File No.US-18106-UL

Applications

AI Translation
  • USB hub in consumer appliances
  • PC
  • PC peripheral equipment