LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon TLE7234E

Manufacturer
MPN
TLE7234E
LCSC Part #
C3220398
Packaging
-
Customer #
Key Attributes
8 Power Distribution Switches, Load Drivers RoHS
DatasheetInfineon TLE7234E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerInfineon
Packaging-
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump;Latch protection
number of channels8
Maximum Continuous Current-
Control Input LogicActive High;Active Low
Operating Voltage5.5V~28V
RDS(on)900mΩ
TypeHigh Side Switch;Low Side Switch

Introduction

AI Translation

The TLE7234E is an eight channel high-side and low-side power switch in PG-SSOP-24-4 package providing embedded protective functions. It is especially designed for standard relays and LEDs in automotive applications. The output stages incorporate two low-side, four high-side and two auto configuring high-side or low-side switches. A serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the load. For direct control, there are three input pins available. The power transistors are built by N-channel power MOSFETs. The device is monolithically integrated in Smart Power Technology.

The TLE7234E is an eight channel high-side and low-side relay switch providing embedded protective functions. The output stages incorporate two low-side switches (0.9 Ω per channel), four high-side switches (two channels with 0.9 Ω and two channels with 1.6 Ω) and two auto-configuring high-side or low-side switches (0.9 Ω per channel). The auto-configuring switches can be utilized in high-side or low-side configuration just by connecting the load accordingly. They are also suitable to switch a 5 V supply line in high-side configuration. Protective and diagnostic functions adjust automatically to the chosen configuration. The 8 bit serial peripheral interface (SPI) is utilized for control and diagnosis of the device and the loads. The SPI interface provides daisy chain capability in order to assemble multiple devices in one SPI chain by using the same number of micro-controller pins. Furthermore, the TLE7234E is equipped with three input pins that can be individually routed to the output control of each channel thus offering complete flexibility in design and PCB-layout. The input multiplexer is controlled via SPI. The device provides full diagnosis of the load via open load, over load and short circuit detection. SPI diagnosis flags indicate latched fault conditions that may have occurred. Each output stage is protected against short circuit. In case of over load, the affected channel switches off. There are temperature sensors available for each channel to protect the device against over temperature. The device protects itself with a build in reverse polarity protection which prohibits intrinsic current flow through the logic during reverse polarity. However the output stages still incorporate a reverse diode where current can flow through during reverse polarity. The power transistors are built by N-channel power MOSFETs. The inputs are ground referenced CMOS compatible. The device is monolithically integrated in Smart Power Technology.

Features

AI Translation
  • 8 bit SPI for diagnostics and control, providing daisy chain capability
  • Very wide range for digital supply voltage
  • Three configurable input pins offer complete flexibility for PWM operation
  • Stable behavior at under voltage
  • Green Product (RoHS compliant)
  • AEC Qualified

Applications

AI Translation
  • Especially designed for driving relays and LEDs in automotive applications
  • All types of resistive and inductive loads
  • Suitable to switch 5 V power supply lines by auto configuring channels