MICROCHIP PD70224LILQ-TR
| Manufacturer | |
| MPN | PD70224LILQ-TR |
| LCSC Part # | C3220010 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 2A Ideal Diode Power Distribution Switches, Load Drivers RoHS |
| Datasheet | MICROCHIP PD70224LILQ-TR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump | |
| number of channels | 2 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 0V~57V | |
| RDS(on) | 160mΩ | |
| Type | Ideal Diode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 0V~57V | |
| RDS(on) | 160mΩ | |
| Type | Ideal Diode |
Introduction
PD70224 is a dual pack of MOSFET-based full-bridge rectifiers. It contains low-RDS 0.16Ω N-channel MOSFETs for much higher overall efficiency and higher output power, particularly when used in Powered Devices for Power over Ethernet (PoE) applications. The entire drive circuitry for driving the MOSFETs is on-chip, including a charge pump for driving the high-side N-channel MOSFETs. The total forward drop (bridge offset) introduced by the IdealBridge rectifier is only 192 mV at 0.6A, compared to a standard bridge rectifier that typically presents 2000 mv of forward drop. PD70224 IdealBridge can support over 2A current, making it the ideal choice for IEEE 802.3bt (Type 3 and Type 4), IEEE 802.3at and IEEE 802.3af (Type 1 and Type 2). The PD70224 also supports legacy 4 pair standards such as UPoE (60W) and POH (Power over HDBase-T, 95W). In addition, PD70224 is capable of helping to identify at the physical layer itself whether a 2-pair PSE or a 4-pair PSE is providing power over the cable. It does that by sensing the voltage on the line (un-rectified) side of the pairs.
Features
- Active circuit with low forward-drop to replace dissipative passive diode bridges
- Self-contained drive circuitry for MOSFETs
- Designed to support IEEE 802.3af/at/bt, Universal PoE (UPOE), and Power over HDBase-T (PoH)
- Integrated 0.16Ω N-Channel MOSFETs for 0.32Ω total path resistance
- “Power present” indicator signals for identifying 4-pair bridge power
- Dedicated pin to implement adapter priority
- Low leakage, <10 μA during detection
- Wide operating voltage range up to 57V
- -40°C to 85°C ambient
- Available in 40-pin package MSL3, RoHS compliant
Applications
- Power over Ethernet IEEE 802.3bt/at/af
- Proprietary 4-pair standards, UPoE, and PoH
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump | |
| number of channels | 2 | |
| Control Input Logic | - | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 0V~57V | |
| RDS(on) | 160mΩ | |
| Type | Ideal Diode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated charge pump | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Control Input Logic | - | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 0V~57V | |
| RDS(on) | 160mΩ | |
| Type | Ideal Diode |
Introduction
PD70224 is a dual pack of MOSFET-based full-bridge rectifiers. It contains low-RDS 0.16Ω N-channel MOSFETs for much higher overall efficiency and higher output power, particularly when used in Powered Devices for Power over Ethernet (PoE) applications. The entire drive circuitry for driving the MOSFETs is on-chip, including a charge pump for driving the high-side N-channel MOSFETs. The total forward drop (bridge offset) introduced by the IdealBridge rectifier is only 192 mV at 0.6A, compared to a standard bridge rectifier that typically presents 2000 mv of forward drop. PD70224 IdealBridge can support over 2A current, making it the ideal choice for IEEE 802.3bt (Type 3 and Type 4), IEEE 802.3at and IEEE 802.3af (Type 1 and Type 2). The PD70224 also supports legacy 4 pair standards such as UPoE (60W) and POH (Power over HDBase-T, 95W). In addition, PD70224 is capable of helping to identify at the physical layer itself whether a 2-pair PSE or a 4-pair PSE is providing power over the cable. It does that by sensing the voltage on the line (un-rectified) side of the pairs.
Features
- Active circuit with low forward-drop to replace dissipative passive diode bridges
- Self-contained drive circuitry for MOSFETs
- Designed to support IEEE 802.3af/at/bt, Universal PoE (UPOE), and Power over HDBase-T (PoH)
- Integrated 0.16Ω N-Channel MOSFETs for 0.32Ω total path resistance
- “Power present” indicator signals for identifying 4-pair bridge power
- Dedicated pin to implement adapter priority
- Low leakage, <10 μA during detection
- Wide operating voltage range up to 57V
- -40°C to 85°C ambient
- Available in 40-pin package MSL3, RoHS compliant
Applications
- Power over Ethernet IEEE 802.3bt/at/af
- Proprietary 4-pair standards, UPoE, and PoH
C3220010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

