TE Connectivity 321017
| Manufacturer | |
| MPN | 321017 |
| LCSC Part # | C3219697 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22~26 Copper Ring Connectors RoHS |
| Datasheet | TE Connectivity 321017 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 3.02mm | |
| Head Type | Circular ring | |
| Overall Length | 16.41mm | |
| Wire Gauge - AWG | 22~26 | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Yellow | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 3.02mm | |
| Head Type | Circular ring | |
| Overall Length | 16.41mm |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 22~26 | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Yellow | |
| Tail Type | Through-type |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6216 | $ 0.62 |
| 10+ | $ 0.6104 | $ 6.10 |
| 30+ | $ 0.6024 | $ 18.07 |
| 100+ | $ 0.5945 | $ 59.45 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 3.02mm | |
| Head Type | Circular ring | |
| Overall Length | 16.41mm | |
| Wire Gauge - AWG | 22~26 | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Yellow | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 3.02mm | |
| Head Type | Circular ring | |
| Overall Length | 16.41mm |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 22~26 | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Yellow | |
| Tail Type | Through-type |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



