MICROCHIP ATTINY45-15MT2
| Manufacturer | |
| MPN | ATTINY45-15MT2 |
| LCSC Part # | C3216913 |
| Packaging | WQFN-20(4x4) |
| Customer # | |
| Key Attributes | AVR 8 Bit 16MHz WQFN-20(4x4) Microcontrollers RoHS |
| Datasheet | MICROCHIP ATTINY45-15MT2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | WQFN-20(4x4) | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+150℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | WQFN-20(4x4) | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+150℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | WQFN-20(4x4) | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+150℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | WQFN-20(4x4) | |
| Number of I/O | 6 | |
| Operating Temperature | -40℃~+150℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 256Byte | |
| Program Storage Size | 4KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C3216913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

