MAXIM MAX20087ATPA/VY+T
| Manufacturer | |
| MPN | MAX20087ATPA/VY+T |
| LCSC Part # | C3216878 |
| Packaging | TQFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | Dual/Quad Camera Power Protectors |
| Datasheet | MAXIM MAX20087ATPA/VY+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Soft-start | |
| Number of Channels | 4 | |
| Control Input Logic | Active High | |
| Voltage - Supply | 3V~15V | |
| Maximum Continuous Current | 600mA | |
| RDS(on) | 700mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Soft-start | |
| Number of Channels | 4 | |
| Control Input Logic | Active High |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~15V | |
| Maximum Continuous Current | 600mA | |
| RDS(on) | 700mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | High Side Switch |
Introduction
The MAX20086–MAX20089 dual/quad camera power protector ICs deliver up to 600mA load current to each of their four output channels. Each output is individually protected from short-to-battery, short-to-ground, and overcurrent conditions. The ICs operate from a 3V to 5.5V supply and with a 3V to 15V camera supply. The input-to-output voltage drop is only 110mV (typ) at 300mA. The ICs provide an enable input and I2C interface to read the diagnostic status of the device. An on-board ADC enables reading of the current through each switch. The ASIL B- and ASIL D-compliant versions include support for reading an additional seven diagnostic measurements through the ADC, ensuring high-fault coverage. The MAX20086–MAX20089 include overtemperature shutdown and overcurrent limiting on each output channel separately. All devices are designed to operate from -40°C to +125°C ambient temperature. The MAX20086–MAX20089 ICs are 2-/4-channel high-side isolation/protection switches with internal current limiting and diagnostics. The input supply range is from 3V to 15V, while the output can tolerate up to 26V. Each output has an accurate current limit of ±8% to protect the input supply from overload and short-circuit conditions.
Features
- Up to Four 600mA Protection Switches
- 3V to 15V Input Supply
- 3V to 5.5V Device Supply
- 26V Short-to-Battery Isolation
- Adjustable Current Limit (100mA to 600mA)
- Parallel Multiple Channels for Higher Current
- Selectable I2C Addresses
- Small (4mm×4mm) 20-Pin SWTQFN and WETQFN Packages
- ±8% Current-Limit Accuracy
- 0.5ms Soft-Start
- 0.25ms Soft-Shutdown
- 0.3μA Shutdown Current
- 110mV Drop at 300mA
- ASIL B/D Compliant
- Short to VBAT/GND Diagnostics
- Differential Output Over/Undervoltage Diagnostics
- Input Over/Undervoltage Diagnostics
- Individual 8-Bit Current, Output Voltage, and Supply Readings over I2C
- Autoretry on Fault
- AEC-Q100, -40°C to +125°C
Applications
- Power-over-Coax for Radar and Camera Modules
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Soft-start | |
| Number of Channels | 4 | |
| Control Input Logic | Active High | |
| Voltage - Supply | 3V~15V | |
| Maximum Continuous Current | 600mA | |
| RDS(on) | 700mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage Protection;Under-voltage lockout;Soft-start | |
| Number of Channels | 4 | |
| Control Input Logic | Active High |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~15V | |
| Maximum Continuous Current | 600mA | |
| RDS(on) | 700mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Type | High Side Switch |
Introduction
The MAX20086–MAX20089 dual/quad camera power protector ICs deliver up to 600mA load current to each of their four output channels. Each output is individually protected from short-to-battery, short-to-ground, and overcurrent conditions. The ICs operate from a 3V to 5.5V supply and with a 3V to 15V camera supply. The input-to-output voltage drop is only 110mV (typ) at 300mA. The ICs provide an enable input and I2C interface to read the diagnostic status of the device. An on-board ADC enables reading of the current through each switch. The ASIL B- and ASIL D-compliant versions include support for reading an additional seven diagnostic measurements through the ADC, ensuring high-fault coverage. The MAX20086–MAX20089 include overtemperature shutdown and overcurrent limiting on each output channel separately. All devices are designed to operate from -40°C to +125°C ambient temperature. The MAX20086–MAX20089 ICs are 2-/4-channel high-side isolation/protection switches with internal current limiting and diagnostics. The input supply range is from 3V to 15V, while the output can tolerate up to 26V. Each output has an accurate current limit of ±8% to protect the input supply from overload and short-circuit conditions.
Features
- Up to Four 600mA Protection Switches
- 3V to 15V Input Supply
- 3V to 5.5V Device Supply
- 26V Short-to-Battery Isolation
- Adjustable Current Limit (100mA to 600mA)
- Parallel Multiple Channels for Higher Current
- Selectable I2C Addresses
- Small (4mm×4mm) 20-Pin SWTQFN and WETQFN Packages
- ±8% Current-Limit Accuracy
- 0.5ms Soft-Start
- 0.25ms Soft-Shutdown
- 0.3μA Shutdown Current
- 110mV Drop at 300mA
- ASIL B/D Compliant
- Short to VBAT/GND Diagnostics
- Differential Output Over/Undervoltage Diagnostics
- Input Over/Undervoltage Diagnostics
- Individual 8-Bit Current, Output Voltage, and Supply Readings over I2C
- Autoretry on Fault
- AEC-Q100, -40°C to +125°C
Applications
- Power-over-Coax for Radar and Camera Modules
C3216878 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



