RENESAS HD6417750SF167IV
| Manufacturer | |
| MPN | HD6417750SF167IV |
| LCSC Part # | C3216815 |
| Packaging | FQFP-240(32x32) |
| Customer # | |
| Key Attributes | Others 32 Bit 167MHz FQFP-240(32x32) Microcontrollers |
| Datasheet | RENESAS HD6417750SF167IV |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FQFP-240(32x32) | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.6V~2V | |
| EEPROM | - | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 167MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FQFP-240(32x32) | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~2V | |
| EEPROM | - | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 167MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 94.2 | $ 94.20 |
| 200+ | $ 36.4543 | $ 7290.86 |
| 500+ | $ 35.1736 | $ 17586.80 |
| 1,000+ | $ 34.541 | $ 34541.00 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FQFP-240(32x32) | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 1.6V~2V | |
| EEPROM | - | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 167MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | FQFP-240(32x32) | |
| Number of I/O | 28 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | ROMless |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.6V~2V | |
| EEPROM | - | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 167MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

